LEJ Series Hydraulic Magnetic Circuit Breakers
The Sensata-Airpax LEJ series circuit breakers are UL 489 listed and offer up to 277 VAC per pole in the smallest case size currently available in the marketplace
The Sensata-Airpax LEJ series circuit breakers offer high-performance protection for critical data center and telecommunications applications, supporting up to 277 VAC per pole and achieving UL 489 listing in the most compact case size available in the market. The LEJ series is based on a highly successful and field-proven design and incorporates state-of-the-art arc quenching technologies.
Typical applications include power distribution units (PDUs) in data center enclosures, telecom AC power supplies, and various industrial settings that benefit from higher power density. The LEJ/LEJA series, like the LEG/LEGA family, offers a wide range of features, including various terminations and actuators, to meet diverse requirements.
- Up to two poles, 2 A to 30 A rated current at 240 VAC per pole
- UL 489 listed and TÜV approvals available
- Up to 10,000 AIC short circuit amperage rating
- Low depth “A” option provides a 31% lower depth compared to standard LEJ product
- Maintains the high-performance characteristics, reliability, panel cut out and mounting dimensions of LEG/LEGA products
- Power Distribution Units (PDUs)
- Telecom AC power supplies
- Industrial applications benefiting from higher power density
LEJ Series Hydraulic Magnetic Circuit Breakers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LEJBX6-40372-10-T | CIR BRKR MAG-HYDR 240VAC ROCKER | 0 - Immediate | $62.97 | Ver detalhes |
![]() | ![]() | LEJBX6-40372-1-T | CIR BRKR MAG-HYDR 240VAC ROCKER | 0 - Immediate | $62.97 | Ver detalhes |
![]() | ![]() | LEJBX6-40983-16-T | CIR BRKR MAG-HYDR | 0 - Immediate | $63.24 | Ver detalhes |
![]() | ![]() | LEJV6-40818-20-T | CIR BRKR MAG-HYDR | 0 - Immediate | $66.04 | Ver detalhes |
![]() | ![]() | LEJ6-1-62-20.0-F-01-V | CIR BRKR MAG-HYDR | 0 - Immediate | $66.13 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-63-16.0-AG-N3-T | CIR BRKR MAG-HYDR | 0 - Immediate | $67.14 | Ver detalhes |
![]() | ![]() | LEJBX1-1-63-20.0-G-M6-T | CIR BRKR,HYDMAG | 0 - Immediate | $73.21 | Ver detalhes |
![]() | ![]() | LEJ6-1-62-20.0-AR-01-T | CIR BRKR HYD MAG | 0 - Immediate | $74.96 | Ver detalhes |
![]() | ![]() | LEJBX6-1-61-20.0-A-M6-T | CIR BRKR MAG-HYDR 20A ROCKER | 0 - Immediate | $75.20 | Ver detalhes |
![]() | ![]() | LEJBX6-1-62-20.0-F-M6-T | CIR BRKR MAG-HYDR 20A ROCKER | 0 - Immediate | $75.20 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-63-16.0-A-M3-T | CIR BRKR MAG-HYDR | 0 - Immediate | $75.20 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-63-20.0-G-M6-T | CIR BRKR,HYDMAG | 0 - Immediate | $76.77 | Ver detalhes |
![]() | ![]() | LEJBX6-40542-16-T | CIR BRKR MAG-HYDR 240VAC ROCKER | 0 - Immediate | $76.77 | Ver detalhes |
![]() | ![]() | LEJBXV6-40529-20-T | CIR BRKR MAG-HYDR | 0 - Immediate | $78.67 | Ver detalhes |
![]() | ![]() | LEJA6-1-63-20.0-01 | CIR BRKR HYD MAG | 0 - Immediate | $81.89 | Ver detalhes |
![]() | ![]() | LEJBX1-1-62-16.0-AGR-M3-T | CIR BRKR HYD MAG | 0 - Immediate | $82.04 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-62-15.0-AR-M3-T | CIR BRKR HYD MAG | 0 - Immediate | $84.04 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-62-20.0-AR-M3-T | CIR BRKR MAG-HYDR | 0 - Immediate | $84.04 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-62-20.0-AGR-M6-T | CIR BRKR,HYDMAG | 0 - Immediate | $85.60 | Ver detalhes |
![]() | ![]() | LEJBXV6-1-62-16.0-AGR-M6-T | CIR BRKR,HYDMAG | 0 - Immediate | $85.60 | Ver detalhes |