116CP Series Plastic Ceramic Capacitive Sensors

Sensata’s plastic ceramic capacitive sensors are ideal for light industrial applications

Image of Sensata Technologies 116CP Plastic Ceramic Capacitive SensorsUtilizing Sensata’s industry leading ceramic capacitive technology, the 116CP series sensors are housed in a small innovative plastic package ideal for boilers, pumps, and other light industrial applications.

The 116CP series sensors are offered in a wide range of configurations including various pressure ports, electrical outs, and pressure ranges from 0-4 to 0-16 bar.

Application Notes

Features
  • Multiple port and connector options
  • High accuracy: ±1.5% VS
  • Small and compact size
  • 100% automated calibration
  • REACH/RoHS/CE compliant
Applications
  • Boilers
  • Heat pumps
  • Residential booster pumps
  • Lawn and pool pumps
  • Circulator pumps
  • Pump controllers
  • Food and beverage equipment

116CP Series Plastic Ceramic Capacitive Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 150PSIS 1/4" 4.5V116CP31-M10S3-50SENSOR 150PSIS 1/4" 4.5V216 - Immediate$29.20Ver detalhes
SENSOR 230PSIS 0.59" 4.5V116CP21-M16S3-50SENSOR 230PSIS 0.59" 4.5V11 - Immediate
195 - Marketplace
$29.20Ver detalhes
SENSOR 150PSIS 0.59" 4.5V116CP21-M10S3-50SENSOR 150PSIS 0.59" 4.5V0 - Immediate
188 - Marketplace
$29.20Ver detalhes
SENSOR 230PSIS 1/4" 4.5V116CP31-M16S3-50SENSOR 230PSIS 1/4" 4.5V79 - Immediate$29.20Ver detalhes
SENSOR 60PSIS 1/4" 3.5V116CP31-M04S2-50SENSOR 60PSIS 1/4" 3.5V68 - Immediate$29.20Ver detalhes
SENSOR 60PSIS 0.59" 3.5V116CP21-M04S2-50SENSOR 60PSIS 0.59" 3.5V0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-05-21