P1J Pressure Sensors

Sensata Kavlico’s P1J Sensors are ideal for use in medical and HVAC systems

Image of Sensata's P1J Pressure Sensors Sensata – Kavlico's P1J series of pressure sensors incorporate a piezoresistive sensing element in a compact package. Using a 2.7 VDC to 5.5 VDC supply voltage, the P1J provides an SPI or I2C digital output as required by the application. Internal temperature compensation provides an accurate, easy-to-use sensor. The industry standard terminal pins provide ease of use for printed circuit board designs.

Features
  • Compact package
  • Amplified temperature compensated digital output
  • No position sensitivity above 0-2" H20
  • EMI/FRI and ESD protected
  • Superior output signal stability
  • Printed circuit board through-hole mounting
Applications
  • Variable air volume systems
  • Filter pressure monitoring
  • Duct air flow
  • Modulated furnace controls
  • Combustion airflow
  • Gaseous leak detection
  • Medical equipment

P1J Pressure Sensors

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaSaídaAvailable QuantityPreçoVer detalhes
SENSOR 0.07PSID 0.08" 14BITP1J-2-AX16PASENSOR 0.07PSID 0.08" 14BITDigital - I2C14b0 - Immediate$57.42Ver detalhes
SENSOR 0.18PSID 0.08" 14BITP1J-5-AX16PASENSOR 0.18PSID 0.08" 14BITDigital - I2C14b21 - Immediate
16 - Marketplace
$49.23Ver detalhes
SENSOR 0.35PSID 0.08" 14BITP1J-10-AX16PASENSOR 0.35PSID 0.08" 14BITDigital - I2C14b0 - Immediate
20 - Marketplace
$44.68Ver detalhes
SENSOR 0.07PSID 0.08" 14BITP1J-5MB-AX16PASENSOR 0.07PSID 0.08" 14BITDigital - I2C14b107 - Immediate$51.69Ver detalhes
SENSOR 0.18PSID 0.08" 14BITP1J-12.5MB-AX16PASENSOR 0.18PSID 0.08" 14BITDigital - I2C14b0 - Immediate$57.42Ver detalhes
Published: 2019-05-21