HX Series High Voltage Contactors

Sensata Technologies’ contactors are ideal for inverter systems, battery packs, and combiner boxes in solar or wind power systems

Image of Sensata - Gigavac’s HX Series High Voltage ContactorsSensata Technologies’ HX series hermetically sealed high voltage DC contactors are UL508 approved for 1000 V high voltage switching. Utilizing a hermetical seal allows these high-voltage contactors to exceed the sealing requirements of IP67 and IP69 and meet the most challenging ingress requirements available. The HX series high voltage contactors are suited for inverter systems, battery packs, and combiner boxes in solar or wind power systems.

Features
  • Hermetically sealed using a ceramic header
  • Can withstand the rigors of virtually any harsh environment, whether underwater or in the desert sun
  • Sealed to withstand virtually any harsh environment
  • Has the option to load break bidirectionally
  • Not position sensitive; can be mounted in any position for ease of installation
  • Voltage up to 1500 VDC
  • Continuous current ratings up to 1000 A
  • Intermittent (overload) ratings up to 6000 A
Applications
  • Inverter systems
  • Battery packs
  • Combiner boxes in solar or wind power systems

HX Series High Voltage Contactors

ImagemNúmero de peça do fabricanteDescriçãoClassificação do contato (corrente)Available QuantityPreçoVer detalhes
HX SERIES POWER CONTACTORHX200CABHX SERIES POWER CONTACTOR350 A4 - Immediate$281.15Ver detalhes
HX SERIES POWER CONTACTORHX22CCCHX SERIES POWER CONTACTOR300 A0 - Immediate$359.76Ver detalhes
HX SERIES POWER CONTACTORHX21CCHX SERIES POWER CONTACTOR350 A10 - Immediate$239.30Ver detalhes
HX SERIES POWER CONTACTORHX460CAAHX SERIES POWER CONTACTOR1 kA18 - Immediate$822.56Ver detalhes
HX SERIES POWER CONTACTORHX21CCBHX SERIES POWER CONTACTOR350 A25 - Immediate$281.15Ver detalhes
HX SERIES POWER CONTACTORHXNC241CAXHX SERIES POWER CONTACTOR200 A11 - Immediate$283.12Ver detalhes
HX SERIES POWER CONTACTORHXNC241CABHX SERIES POWER CONTACTOR200 A43 - Immediate$302.89Ver detalhes
HX SERIES POWER CONTACTORHXNC241CACHX SERIES POWER CONTACTOR200 A52 - Immediate$302.89Ver detalhes
HX SERIES POWER CONTACTORHX241CCBHX SERIES POWER CONTACTOR400 A47 - Immediate$225.23Ver detalhes
HX SERIES POWER CONTACTORHX21CABHX SERIES POWER CONTACTOR350 A27 - Immediate$253.30Ver detalhes
HX SERIES POWER CONTACTORHX21CBBHX SERIES POWER CONTACTOR350 A16 - Immediate$267.25Ver detalhes
HX SERIES POWER CONTACTORHX21BABHX SERIES POWER CONTACTOR350 A33 - Immediate$281.15Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0697-5GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$24.60Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0697-6GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$24.60Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0856-1GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$26.37Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0857-1GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$24.60Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0857-2GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$28.13Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0857-3GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$28.13Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0857-4GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$28.13Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0857-5GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$24.60Ver detalhes
GX/MX CONTACTOR ACCESSORIES, CAB0857-7GX/MX CONTACTOR ACCESSORIES, CAB0 - Immediate$28.13Ver detalhes
Published: 2024-05-22