G12 Series Double-Pole Double-Throw High-Voltage Relays

Sensata - Gigavac high-voltage relays are ideal for applications requiring the control of two separate circuits

Image of Sensata - Gigavac G12 Series High-Voltage RelaysSensata - Gigavac G12 double-pole double-throw (DPDT) high-voltage relays provide robust performance with a continuous current range of 2 A to 10 A and support for up to 8 kV operating voltage. With an ultra-low capacitance of 1.5 pF, these relays are ideal for high-voltage applications. They feature durable tungsten contacts that improve load-switching capability and use interchangeable coils that provide driver versatility. With full mounting flexibility in any axis and a wide operating temperature range of -55°C to +125°C, the G12 series DPDT high-voltage relay is well-suited for applications requiring the control of two separate circuits.

Features
  • Durable tungsten contacts
  • Mounting options in any axis
  • User interchangeable coils
  • Max carry DC or 60 Hz: 10 A
  • Rated voltage (peak) DC or 60 Hz: 8 kV
Applications
  • RF systems
  • Dual-channel signal switching
  • Automation equipment

G12 Series High-Voltage Relays

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaForma de contatoAvailable QuantityPreçoVer detalhes
8KV DPDT HV RELAYG12SP8KV DPDT HV RELAY26,5VCCSPDT (1 tipo C)0 - Immediate$1,132.51Ver detalhes
8KV DPDT HV RELAY 12V COILG12SP-12VDC8KV DPDT HV RELAY 12V COIL12VCCDPDT (2 tipo C)0 - Immediate$1,172.18Ver detalhes
8KV DPDT HV RELAYG12SP-115VDC8KV DPDT HV RELAY115VCCDPDT (2 tipo C)0 - Immediate$1,172.18Ver detalhes
Published: 2025-09-17