LN Series AC Output Low-Noise SSRs
Sensata/Crydom LN series relays offer reliable back-to-back SCR switching up to 75 A at 528 VAC
Sensata/Crydom LN series panel mounted, low-noise solid state relays (SSRs) are ideal for commercial, residential, and medical applications. Coupled with back-to-back SCR switching, the patented trigger circuit design allows the SSR to switch resistive loads with minimal electromagnetic noise generated. UL recognized and TUV certified, the LN series offers superior performance in applications that demand reliable switching and low-emitted noise.
- Ratings up to 75 A at 48 VAC to 528 VAC per channel
- Zero voltage turn-on switching
- Conformance with IEC60947-4-3 environment B for low-voltage domestic, commercial, and light industrial locations/installations
- Patented low-noise trigger circuit
- IP20 touch-safe housing is available
- Built-in input/output overvoltage protection
- LED input status indicator
- 3500 VAC optical isolation
- EMC compliant with Level III
- Commercial ovens
- Professional cooking equipment
- Household appliances
- Medical equipment
LN Series AC Output Low-Noise SSRs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LND2425 | SSR RELAY SPST-NO 25A 24-480V | 0 - Immediate | $78.76 | Ver detalhes |
![]() | ![]() | LND4450 | SSR RELAY SPST-NO 50A 48-528V | 16 - Immediate 73 - Marketplace | $106.98 | Ver detalhes |
![]() | ![]() | LND4425C | SSR RELAY SPST-NO 25A 48-528V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LND4450C | SSR RELAY SPST-NO 50A 48-528V | 19 - Immediate 28 - Marketplace | $110.61 | Ver detalhes |
![]() | ![]() | LND4425 | SSR RELAY SPST-NO 25A 48-528V | 0 - Immediate | $98.31 | Ver detalhes |