MHM5 and MHK5 Encoders

Sensata BEI's encoders measure precise rotary turns in industrial applications

Image of Sensata – BEI Sensors' MHM5 and MHK5 EncodersSensata BEI’s MHM series of encoders is a shafted version while the MHK series is a blind shaft version. Both have 13 bits single turn resolution and 12 bits of turns. They can be electrically interfaced with either Ethernet/IP or Profinet. Reverse polarity and short circuit protection are built-in. Lastly, turn counting is done through gears so it is immune to stray electromagnetic fields.

Features
  • Code disc made of unbreakable and durable plastic
  • Mechanical memorization of the number of turns by gears
  • Polarity inversion and short circuit protection
  • Highly-integrated circuit in SMD technology
  • Robust and compact design
  • Precision ball bearings with sealing flange
  • High temperature range: -40°C to +85°C
Applications
  • Alternative energy
  • Cranes and wire rope
  • Cut-to-length operations

MHM5 Encoders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-S060-PRMENCODER ABSOLUTE BINARY CONN1 - Immediate
1 - Marketplace
$916.06Ver detalhes
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-C100-PRMENCODER ABSOLUTE BINARY CONN0 - Immediate$979.91Ver detalhes

MHM5 Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPRING MNT MHM5 MEASURE WHEELM9212SPRING MNT MHM5 MEASURE WHEEL0 - ImmediateSee Page for PricingVer detalhes

MHK5 Encoders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCODER ABSOLUTE BINARY CONNMHK515-ETIP-001ENCODER ABSOLUTE BINARY CONN1 - Immediate$1,172.20Ver detalhes

MHK5 Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FLEXMOUNT FOR MHK5M9445/017FLEXMOUNT FOR MHK50 - Immediate$35.86Ver detalhes
Published: 2019-05-30