ACW4 and TCW4 Hall Effect Sensors

Sensata BEI’s single and multi-turn sensors are designed for use in industrial applications

Image of Sensata – BEI Sensors' ACW4 and TCW4 Hall Effect SensorsSensata BEI’s 2-part Hall effect sensor assemblies are designed to provide position sensing in industrial applications that are very compact or are sensitive to wear and tear. The ACW provides a single turn absolute output while the TCW can provide a multi-turn absolute signal. The ACW/TCW’s electronics are fully encapsulated allowing for sensing in very dirty environments while its non-contact solution to position sensing reduces maintenance. Lastly, its 2-part compact assembly allows for a variety of mounting possibilities.

Features
  • Available resolution up to 12 bits per revolution with up to 16 bits of turns counting
  • With its two-part design, the ACW4/TCW4 absolute single-turn offers maximum flexibility for installation
  • Rugged and excellent resistance to shock and vibration
  • Robust, proven magnetic technology
  • Environmentally resistant, IP67 standard (IP69K option)
  • Variety of magnet holders available
Features
  • Factory automation
  • Access control
  • Process automation

ACW4 Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCODER ABSOLUTE CABLEACW400-0360-004ENCODER ABSOLUTE CABLE2 - Immediate$101.54Ver detalhes
ENCODER ABSOLUTE CABLEACW400-0360-002ENCODER ABSOLUTE CABLE0 - Immediate$101.54Ver detalhes
ENCODER ABSOLUTE CABLEACW400-0360-011ENCODER ABSOLUTE CABLE6 - Immediate$120.34Ver detalhes
ENCODER ABSOLUTE CABLEACW400-0360-013ENCODER ABSOLUTE CABLE0 - ImmediateSee Page for PricingVer detalhes
ENCODER ABSOLUTE CABLEACW400-0360-008ENCODER ABSOLUTE CABLE8 - Immediate$124.11Ver detalhes
ENCODER ABSOLUTE CABLEACW400-0180-003ENCODER ABSOLUTE CABLE0 - ImmediateSee Page for PricingVer detalhes
ENCODER ABSOLUTE CABLEACW400-0180-005ENCODER ABSOLUTE CABLE0 - ImmediateSee Page for PricingVer detalhes
ENCODER ABSOLUTE CABLEACW400-0090-006ENCODER ABSOLUTE CABLE4 - Immediate$127.87Ver detalhes
ENCODER ABSOLUTE CABLEACW400-0270-001ENCODER ABSOLUTE CABLE64 - Immediate$127.87Ver detalhes
ENCODER ABSOLUTE CABLEACW400-0090-009ENCODER ABSOLUTE CABLE8 - Immediate$127.87Ver detalhes

TCW4 Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCODER ABSOLUTE CABLETCW400-3600-002ENCODER ABSOLUTE CABLE1 - Immediate
14 - Marketplace
$210.01Ver detalhes
ENCODER ABSOLUTE SSI CABLETCW400-1213-001ENCODER ABSOLUTE SSI CABLE3 - Immediate$269.54Ver detalhes
ENCODER ABSOLUTE CABLETCW400-1216-001ENCODER ABSOLUTE CABLE0 - Immediate$294.61Ver detalhes
ENCODER ABSOLUTE CABLETCW400-1216-005ENCODER ABSOLUTE CABLE0 - Immediate$347.91Ver detalhes
ENCODER ABSOLUTE SSI CABLETCW400-1213-002ENCODER ABSOLUTE SSI CABLE0 - Immediate$363.57Ver detalhes
ENCODER ABSOLUTE CABLETCW400-1216-004ENCODER ABSOLUTE CABLE5 - Immediate$285.22Ver detalhes
Published: 2019-05-30