SX1261 and SX1262 LoRa® Transceivers

Semtech's SX1261 and SX1262 LoRa (low power long range) transceivers cover global frequencies

Image of Semtech's SX1261 and SX1262 LoRa® TransceiversSemtech’s SX1261 and SX1262 are sub-GHz radio transceivers that support LoRa modulation for LPWAN (low power wide-area network) and (G)FSK (Gaussian frequency shift keying) modulation. The transceivers are highly configurable to meet different applications utilizing the global LoRaWAN™ standard and comply with the physical layer requirements of the LoRaWAN specification released by the LoRa Alliance™.

The devices are designed for long-range wireless applications and support long battery life. The SX1261 can transmit up to +15 dBm and SX1262 can transmit up to +22 dBm with highly efficient integrated power amplifiers. The radio is suitable for systems targeting compliance with radio regulations including but not limited to ETSI EN 300 220, FCC CFR 47 Part 15, China regulatory requirements, and the Japanese ARIB T-108. Continuous frequency coverage from 150 MHz to 960 MHz allows the support of all major sub-GHz ISM bands around the world.

Features
  • 170 dB maximum link budget
  • Low RX current of 4.6 mA
  • Integrated DC-DC converter and LDO
  • Programmable bit rate up to 62.5 kbps LoRa and 300 kbps FSK
  • High sensitivity: down to -148 dBm
  • 88 dB blocking immunity at 1 MHz offset
  • Co-channel rejection of 19 dB in LoRa mode
  • Built-in bit synchronizer for clock recovery
Applications
  • Asset tracking
  • Smart meters
  • Supply chain and logistics
  • Building automation
  • Smart cities
  • Retail store sensors
  • Street lights
  • Healthcare
  • Sensors for safety, security, environmental, and agricultural

SX1261 LoRa Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX ISM<1GHZ 24QFNSX1261IMLTRTIC RF TXRX ISM<1GHZ 24QFN70259 - Immediate$8.13Ver detalhes

SX1262 LoRa Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX ISM<1GHZ 24QFNSX1262IMLTRTIC RF TXRX ISM<1GHZ 24QFN12234 - Immediate$8.53Ver detalhes

Development Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DEV KIT 915MHZ 4-LAYERSSX1262DVK1CASDEV KIT 915MHZ 4-LAYERS28 - Immediate$330.42Ver detalhes
SX1261 MBED SHIELD EVAL BRDSX1261MB2BASSX1261 MBED SHIELD EVAL BRD30 - Immediate$35.24Ver detalhes
MBED SHIELD SX1262 915MHZSX1262MB2CASMBED SHIELD SX1262 915MHZ186 - Immediate$35.24Ver detalhes
Published: 2018-04-13