ESD Protection for RS-485 Interfaces
Semtech's broad range of TVS diodes protect the RS-485 interface from transient threats
Semtech's highly differentiated TVS protection products can safeguard RS-485 ports from the harshest electrical conditions. RS-485 is everywhere including high-end base stations, surveillance, HVAC control, POS terminals, and industrial networks. The harsh environments and long distances over which RS-485 links run mean they are often assaulted with a broad range of electrical transient spikes. Semtech offers a broad range of TVS diodes to protect the RS-485 interface from such transient threats.
- Low capacitance
- Protects up to two lines
- High ESD-withstand voltage: ±30 kV contact, ±30 kV air
- Low-ESD clamping voltage
- Low leakage current
- RS-485 surge protection
- Industrial automation
- Metering
- Security systems
- Networks
- Modems
- Digital surveillance cameras
ESD Protection for RS-485 Interfaces
| Imagem | Número de peça do fabricante | Descrição | Tensão - Ruptura (mín.) | Canais bidirecionais | Tensão - Reversa de trabalho (típ.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SM712.TCT | TVS DIODE 12VWM 7VWM SOT233 | 13,3V, 7,5V | 2 | 12V (Máx.), 7V (Máx.) | 48823 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | TCLAMP1202P.TGT | TVS DIODE 12VWM 25VC SLP2020P5 | 13,3V | 2 | 12V (Máx.) | 14158 - Immediate | $2.33 | Ver detalhes |
![]() | ![]() | TCLAMP3602P.TCT | TVS DIODE 36VWM 11.5VC SLF2010N5 | 40V | 2 | 36V (máx.) | 3669 - Immediate | $3.35 | Ver detalhes |
![]() | ![]() | TCLAMP1282S.TCT | TVS DIODE 8VWM 9.5VC SOT236 | 13,5V | 1 | 8V | 2930 - Immediate | $3.55 | Ver detalhes |
![]() | ![]() | TCLAMP2482S.TCT | TVS DIODE 24VWM 9.5VC SOT23-6 | 27V | 2 | 24V (máx.) | 9677 - Immediate | $3.55 | Ver detalhes |
![]() | ![]() | RCLAMP1222B.C | TVS DIODE 12VWM 26VC SC75 | 14V | 2 | 12V (Máx.) | 2990 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | SVSM712S.C | TVS DIODE 12VWM 7VWM SOT23 | 13,3V, 7,5V | 2 | 12V (Máx.), 7V (Máx.) | 0 - Immediate | $0.65 | Ver detalhes |