Automotive High-Speed SerDes Protection

Semtech’s TVS diodes protect automotive high-speed serializer/deserializer (SerDes) from threats

Image of Semtech's Automotive High-Speed SERDES ProtectionSemtech's automotive circuit protection features cutting-edge technology. When designing a high-speed SerDes interface system for a severe automotive environment, ensuring sufficient protection from electrical overstress (EOS) events is prudent. Electrostatic discharge (ESD) protection can be achieved by placing transient voltage suppressor (TVS) diodes on the SerDes lines to protect the interface during the fast rise time transient events. Semtech offers a broad range of TVS diodes to protect automotive SerDes applications from such threats.

Features
  • Qualified to AEC-Q100 (Grade 1) and AEC-Q101
  • Low capacitance
  • Low ESD clamping voltage
  • Small PCB area
  • Protects up to four lines
  • Side wettable flank technology
Applications
  • LVDS lines
  • Automotive applications
  • USB 3.0/USB 3.1/USB Type-C®
  • 1G/2.5G/5G Ethernet
  • Infotainment systems
  • Camera modules
  • APIX, GMSL, FPD-Link, GVIF, and ASA-ML

Automotive High-Speed SerDes Protection

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1-LINE 3.3V 0.35PF 30KV ESD & EORCLAMP03331PWQC1-LINE 3.3V 0.35PF 30KV ESD & EO5254 - Immediate$0.69Ver detalhes
TVS DIODE 3.5VWM 6.5V SLP1006N3TRCLAMP3552TQTNTTVS DIODE 3.5VWM 6.5V SLP1006N3T12333 - Immediate$1.21Ver detalhes
TVS DIODE 15VWM SLP1006P2RCLAMP1561PQTCTTVS DIODE 15VWM SLP1006P21283 - Immediate$0.83Ver detalhes
TVS DIODE 16VWM DFN16102RCLAMP1631PQTCTTVS DIODE 16VWM DFN161020 - Immediate$0.39Ver detalhes
TVS DIODE 28VWM DFN16102RCLAMP2831PQTCTTVS DIODE 28VWM DFN161020 - Immediate$0.39Ver detalhes
TVS DIODE 5VWM 10DFNRCLAMP0534PWQ.CTVS DIODE 5VWM 10DFN1305 - Immediate$1.09Ver detalhes
TVS DIODE 1.8VWM 3DFNRCLAMP01892PWQCTVS DIODE 1.8VWM 3DFN0 - Immediate$1.00Ver detalhes
TVS DIODE 3.3VWM 8VC SLP1006P2RCLAMP3331PQTCTTVS DIODE 3.3VWM 8VC SLP1006P211802 - Immediate$1.89Ver detalhes
LOW CAPACITANCE RAILCLAMP 2-LINERCLAMP0592PWQ.CLOW CAPACITANCE RAILCLAMP 2-LINE0 - ImmediateSee Page for PricingVer detalhes
TVS DIODE 5VWM 15VC 10DFNRCLAMP0594PWQ.CTVS DIODE 5VWM 15VC 10DFN0 - ImmediateSee Page for PricingVer detalhes
Published: 2024-06-03