Spartan Edge Accelerator Board

Seeed's Arduino FPGA shield with ESP32 has a wealth of peripherals and interfaces which are extremely playable

Image of Seeed's Spartan Edge Accelerator BoardSeeed's Spartan Edge accelerator board is a Xilinx Spartan FPGA development board in the Arduino UNO shield form factor. It can work with Arduino as an FPGA shield and as a stand-alone FPGA development board. With the onboard ESP32 chip, the Spartan Edge accelerator board also features 2.4 GHz Wi-Fi and Bluetooth® 4.1. Moreover, this development board has a wealth of peripherals and interfaces which are extremely playable, such as an 8-bit ADC, a 6-axis accelerometer, two RGB LEDs, a MINI HDMI interface, a CSI camera interface, two Grove interfaces, and more. All in all, it will be a perfect FPGA board for makers and hobbyists. 

Features
  • High-speed image processing
    • Supports Raspberry Pi camera v1.0 (OV5640)
    • Supports max 30 fps image transmission
  • Encrypted Internet of Things
    • Supports cloud services (AWS, Azure, etc.)
    • Supports software encryption algorithm
  • Multiple I/O port extensions
    • 20 extended I/O ports (FPGA stand-alone mode)
    • 10 extended I/O ports (Arduino shield mode)
    • Support for Arduino expansion interface
Applications
  • Arduino FPGA development
  • IoT
  • Facial recognition

Spartan Edge Accelerator Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPARTAN EDGE ACCELERATOR BOARD102030005SPARTAN EDGE ACCELERATOR BOARD0 - Immediate$74.50Ver detalhes
Published: 2019-11-19