MIL-PRF-81705E Type III, Class 2 Static Control Bags and Film
SCS presents bags and film which are qualified to MIL-PRF-81705E Type III, Class 2 standards
SCS now manufactures a series of bags and film which are qualified to MIL-PRF-81705E Type III, Class 2. These products are on the Qualified Product Listing under the Defense Standardization Program. The 81705 series bags and film are manufactured from four layers - static dissipative coating, polyester, metal, and polyethylene laminate. The polyester dielectric, in concert with the metal layer, provides discharge shielding. The exterior is static dissipative and allows electrostatic charges to be removed when grounded. Standard stock bags are converted per MIL-DTL-117H unless otherwise requested. If the packaging used by a customer does not meet MIL-DTL-117H, bags can be converted from qualified film to specific packaging requirements.
Features
- Qualified to MIL-PRF-81705E Type III, Class 2; listed on the QPL under the Defense Standardization Program
- Standard stock bags are converted per MIL-DTL-117H
- Metal-in film laminate 0.0028" thick (2.8 mil)
- Dissipative inner surface Rs ≥ 1 x 105 to < 1 x 1012 ohms/sq per MIL-PRF-81705E Method 4.6.8 requirements
- Dissipative outer surfaces Rs < 1 x 1012 ohms/sq per MIL-PRF-81705E Method 4.6.8 requirements
- Less than10 nJ discharge shielding energy limit test per MIL-PRF-81705E Method 4.6.9
- Lead-free RoHS 2, REACH and Conflict Minerals Compliant
- Made in the United States of America
MIL-PRF-81705E Type III, Class 2 Static Control Bags and Film
| Imagem | Número de peça do fabricante | Descrição | Espessura | Largura - Interna | Resistência a tração | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8173030 | BAG STATIC SHIELD MTL IN 30"X30" | 2,8 mil (71,12 mícrons) | 30" (762mm) | 4600psi | 1425 - Immediate | $3.77 | Ver detalhes |
![]() | ![]() | 81744 | BAG STATIC SHIELD MTL IN 4"X4" | 2,8 mil (71,12 mícrons) | 4" (101,6mm) | 4600psi | 6006 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 817Z810 | BAG STATIC SHIELD MTL IN 8"X10" | 2,8 mil (71,12 mícrons) | 8" (203,2mm) | 4600psi | 1831 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | 81755 | BAG STATIC SHIELD MTL IN 5"X5" | 2,8 mil (71,12 mícrons) | 5" (127mm) | 4600psi | 3276 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 817Z33 | BAG STATIC SHIELD MTL IN 3"X3" | 2,8 mil (71,12 mícrons) | 3" (76,2mm) | 4600psi | 6396 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 81768 | BAG STATIC SHIELD MTL IN 6"X8" | 2,8 mil (71,12 mícrons) | 6" (152,4mm) | 4600psi | 1051 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 817610 | BAG STATIC SHIELD MTL IN 6"X10" | 2,8 mil (71,12 mícrons) | 6" (152,4mm) | 4600psi | 4047 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | 817414 | BAG STATIC SHIELD MTL IN 4"X14" | 2,8 mil (71,12 mícrons) | 4" (101,6mm) | 4600psi | 3892 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | 8171015 | BAG STATIC SHIELD MTL IN 10"X15" | 2,8 mil (71,12 mícrons) | 10" (254mm) | 4600psi | 1541 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | 8171214 | BAG STATIC SHIELD MTL IN 12"X14" | 2,8 mil (71,12 mícrons) | 12" (304,8mm) | 4600psi | 1031 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 817528 | BAG STATIC SHIELD MTL IN 5"X28" | 2,8 mil (71,12 mícrons) | 5" (127mm) | 4600psi | 1444 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 8171418 | BAG STATIC SHIELD MTL IN 14"X18" | 2,8 mil (71,12 mícrons) | 14" (355,6mm) | 4600psi | 1248 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | 8171518 | BAG STATIC SHIELD MTL IN 15"X18" | 2,8 mil (71,12 mícrons) | 15" (381mm) | 4600psi | 500 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | 8171826 | BAG STATIC SHIELD MTL IN 18"X26" | 2,8 mil (71,12 mícrons) | 18" (457,2mm) | 4600psi | 1456 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | 81757 | BAG STATIC SHIELD MTL IN 5"X7" | 2,8 mil (71,12 mícrons) | 5" (127mm) | 4600psi | 3163 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | 817Z621 | BAG STATIC SHIELD MTL IN 6"X21" | 2,8 mil (71,12 mícrons) | 6" (152,4mm) | 4600psi | 2552 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | 81785 | BAG STATIC SHIELD MTL IN 5"X8" | 2,8 mil (71,12 mícrons) | 5" (127mm) | 4600psi | 3107 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 817426 | BAG STATIC SHIELD MTL IN 4"X26" | 2,8 mil (71,12 mícrons) | 4" (101,6mm) | 4600psi | 3114 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | 8171024 | BAG STATIC SHIELD MTL IN 10"X24" | 2,8 mil (71,12 mícrons) | 10" (254mm) | 4600psi | 1200 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | 8171014 | BAG STATIC SHIELD MTL IN 10"X14" | 2,8 mil (71,12 mícrons) | 10" (254mm) | 4600psi | 1180 - Immediate | $0.77 | Ver detalhes |