1000 Series Static Shielding Side Gusset Bags

SCS' heat sealable static shielding bags are printed with an ESD protective symbol and a lot code for traceability

Image of SCS' 1000 Series Static Shielding Side Gusset BagsSCS' 1000 series transparent metal-in static shielding bags are designed to provide a static-safe environment for electrostatic discharge (ESD) sensitive electronic devices. Bags are printed with an ESD protective symbol and a lot code for traceability. The bags are heat-sealable. The 1000 series static shielding bags are manufactured from polyester, metal, and polyethylene laminate. In concert with the metal layer, the polyester dielectric provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded.

Features
  • Side gusset with sealed bottom
  • Expand to fit large, bulky items
  • Ideal for use as liners for cartons or bins
  • Protects ESD-sensitive contents from electrostatic fields and ESD
  • <20 nJ discharge shielding energy limit test per ANSI/ESD STM11.31
  • Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD-protected area (EPA)
  • Meets the requirements of ANSI/ESD S541 for quality control purposes
  • Metal-in film laminate 0.0028” thick (2.8 mil)
  • Dissipative inner and outer surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and static control bag ANSI/ESD S11.4 Level 3
  • Allows bag to be used throughout an ESD-protected area and grounded when placed on a grounded surface or handled by a grounded operator
  • Printed with ESD protective symbol and lot code information
  • Lead-free RoHS 2, REACH, and conflict minerals compliant

1000 Series Static Shielding Side Gusset Bags

ImagemNúmero de peça do fabricanteDescriçãoComprimento - InternoLargura - InternaAvailable QuantityPreçoVer detalhes
BAG STATIC SHLD MTL IN 9.5"X9.5"SZ1009.59.53BAG STATIC SHLD MTL IN 9.5"X9.5"9,5" (241,3mm)9,5" (241,3mm)1 - Immediate$63.84Ver detalhes
BAG STATIC SHIELD MTL IN 7"X14"SG1007146BAG STATIC SHIELD MTL IN 7"X14"14" (355,6mm)7" (177,8mm)1 - Immediate$91.78Ver detalhes
BAG SHLD MTL IN 15X24" 1=100 BAGSG10015249BAG SHLD MTL IN 15X24" 1=100 BAG24" (609,6mm)15" (381mm)1 - Immediate$215.15Ver detalhes
BAG STATIC SHIELD MTL IN 20"X36"SG100203610BAG STATIC SHIELD MTL IN 20"X36"36" (914,4mm)20" (508mm)7 - Immediate$373.29Ver detalhes
BAG STAT SHLD MTL IN 6X7" 100/PKSU100672BAG STAT SHLD MTL IN 6X7" 100/PK7" (177,8mm)6" (152,4mm)2 - Immediate$39.29Ver detalhes
BAG STATIC SHLD MTL IN 8.5"X18"SU1008.5183BAG STATIC SHLD MTL IN 8.5"X18"18" (457,2mm)8,5" (215,9mm)1 - Immediate$63.81Ver detalhes
Published: 2024-07-03