UHP Series Fuses for Humanoid Robotics

SCHURTER compact, high-current fuses provide protection for the next generation of humanoid robotics

Image of SCHURTER UHP Series Fuses for Humanoid RoboticsSCHURTER UHP series high-current SMD fuses are uniquely suited for protecting the sophisticated battery systems and power electronics at the heart of humanoid robots. As humanoid robotics evolve into more advanced, agile, and autonomous systems, the demand for compact, high-performance components is accelerating. SCHURTER addresses this critical need with its UHP series.

From robotic limbs with precise actuation to embedded AI processors requiring stable and safe power, the UHP series fuse ensures primary circuit protection in demanding, space-constrained environments. With its SMD design and ultra-compact footprint, the UHP series fuse is ideal for high-density power architectures common in robotic platforms where reliability and miniaturization are non-negotiable.

As developers push the boundaries of motion control, edge computing, and mobile energy storage, the SCHURTER UHP series fuse provides the protection backbone for high-efficiency battery packs, DC/DC converters, and motor controllers, enabling humanoid robots to operate safely, reliably, and longer in the field.

The UHP series fuse is available in tape-and-reel packaging and is UL listed and RoHS compliant.

Features
  • Rated current: up to 100 A
  • Breaking capacity: 2,000 A at 80 VDC or 3,000 A at 63 VDC
  • Safe tripping in 15 s at twice the rated current
  • High operating temperature range: -55°C to +125°C
  • Optimized for automated assembly, aligning with modern robotic manufacturing processes
Applications
  • Humanoid robotics
  • Automotive
  • Industrial
  • Data communications

UHP Series Fuses for Humanoid Robotics

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BOARD MOUNT 50A 80VDC 2SMD3-139-122FUSE BOARD MOUNT 50A 80VDC 2SMD4 - Immediate$6.38Ver detalhes
FUSE BOARD MOUNT 50A 80VDC 2SMD3-139-123FUSE BOARD MOUNT 50A 80VDC 2SMD296 - Immediate$6.38Ver detalhes
FUSE BOARD MOUNT 60A 80VDC 2SMD3-139-124FUSE BOARD MOUNT 60A 80VDC 2SMD0 - Immediate$3.10Ver detalhes
FUSE BOARD MOUNT 60A 80VDC 2SMD3-139-125FUSE BOARD MOUNT 60A 80VDC 2SMD138 - Immediate$6.38Ver detalhes
FUSE BOARD MOUNT 70A 80VDC 2SMD3-139-126FUSE BOARD MOUNT 70A 80VDC 2SMD161 - Immediate$6.38Ver detalhes
FUSE BOARD MOUNT 70A 80VDC 2SMD3-139-127FUSE BOARD MOUNT 70A 80VDC 2SMD204 - Immediate$6.38Ver detalhes
FUSE BOARD MOUNT 80A 80VDC 2SMD3-139-128FUSE BOARD MOUNT 80A 80VDC 2SMD0 - Immediate$2.94Ver detalhes
FUSE BOARD MOUNT 80A 80VDC 2SMD3-139-129FUSE BOARD MOUNT 80A 80VDC 2SMD0 - Immediate$2.71Ver detalhes
FUSE BOARD MOUNT 90A 80VDC 2SMD3-139-130FUSE BOARD MOUNT 90A 80VDC 2SMD0 - Immediate$2.94Ver detalhes
FUSE BOARD MOUNT 90A 80VDC 2SMD3-139-131FUSE BOARD MOUNT 90A 80VDC 2SMD408 - Immediate$6.09Ver detalhes
FUSE BOARD MOUNT 100A 80VDC 2SMD3-139-132FUSE BOARD MOUNT 100A 80VDC 2SMD0 - Immediate$2.94Ver detalhes
FUSE BOARD MOUNT 100A 80VDC 2SMD3-139-133FUSE BOARD MOUNT 100A 80VDC 2SMD0 - Immediate$6.09Ver detalhes
Published: 2025-10-03