OGN Series Open Fuse Holders
SCHURTER OGN series holders for various types of 5 mm x 20 mm fuses are available in three mounting options
SCHURTER OGN series open fuse holders for 5 mm x 20 mm fuses are compatible with the through-hole reflow (THR) solder processes, in addition to the existing through-hole technology (THT) and surface mount technology (SMT) versions.
SMT components are used for PCB assemblies. Ideally, these components are compatible with solder reflow processes to fully automate the assembly. While THT components offer a board-mounted solution, they are typically not designed for the rigors of a reflow process. In these cases, a second soldering step is necessary. The additional manual step required for THT assembly is time-consuming and allows an additional margin for error.
The solution is THR components, combining the features of PCB THT mounting with a component capable of withstanding the high thermal stress of a reflow oven. The THR component is first printed into the pin vias and then pushed through the solder paste. As the paste melts in the reflow oven, the liquid solder retracts into the vias due to wetting and capillary forces to form the solder joint.
OGN series open fuse holders are designed for various types of 5 mm x 20 mm fuses. The series can be enclosed with an optional cover. The OGN series also complies with enhanced fire safety requirements and features glow wire resistance according to IEC 60335-1.
- THT, SMT, and THR versions (THR version is backward compatible with THT version)
- Suitable for fully automated PCB assembling (SMT and THR)
- Reflow capable and small design height (SMT and THR)
- Available preassembled with SCHURTER 5 mm x 20 mm fuses and covers (SMT only)
- Suitable for appliances that are in unattended use according to EC 60335-1, fulfilling increased glow wire requirements according to IEC 60695-2-11, -12, and -13
- Household appliances
- Industrial equipment
- Data communications
- Audio and AVs
OGN Series THT Fuse Holders
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0031.8201 | FUSE BLOK CARTRIDGE 500V 10A PCB | 82329 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 0031.8211 | FUSE BLOK CARTRIDGE 500V 10A PCB | 14386 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 0031.8201.G | OGN FUSEHOLDER 5X20 | 1998 - Immediate | $1.27 | Ver detalhes |
OGN Series SMT Fuse Holders
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0031.8221 | FUSE BLOK CARTRIDGE 500V 10A SMD | 27558 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | 0031.8225 | FUSE BLOK CARTRIDGE 500V 10A SMD | 25331 - Immediate | $2.97 | Ver detalhes |
![]() | ![]() | 0031.8263 | FUSE BLOK CARTRIDGE 500V 10A SMD | 247 - Immediate | $2.97 | Ver detalhes |
![]() | ![]() | 0031.8222 | FUSE BLOK CARTRIDGE 500V 10A SMD | 676 - Immediate | $3.34 | Ver detalhes |
![]() | ![]() | 0031.8265 | FUSE BLOK CARTRIDGE 500V 10A SMD | 6982 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | 0031.8275 | FUSE BLOK CARTRIDGE 500V 10A SMD | 751 - Immediate | $4.99 | Ver detalhes |
![]() | ![]() | 0031.8273 | FUSE BLOK CARTRIDGE 500V 10A SMD | 98 - Immediate | $4.74 | Ver detalhes |
![]() | ![]() | 0031.8274 | FUSE BLOK CARTRIDGE 500V 10A SMD | 999 - Immediate | $5.39 | Ver detalhes |
![]() | ![]() | 0031.8264 | FUSE BLOK CARTRIDGE 500V 10A SMD | 2998 - Immediate | $3.15 | Ver detalhes |
OGN Series THR Fuse Holders
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-132-874 | OGN FUSEHOLDER 5X20 | 296 - Immediate | $1.63 | Ver detalhes |
Covers for the OGN Series
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0853.0551 | COVER FUSEBLK TRANSP PCB 5X20MM | Suporte de fusível; 5x20mm | 22806 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | 0853.0576 | COVER REFLOW W/CLAMP PCB 5X20MM | Suporte de fusível; 5x20mm | 2152 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | 0853.0575 | OGN COVER | Suporte de fusível; OGN, OGN-SMD | 400 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | 0853.0571 | COVER FUSEBLK REFLOW PCB 5X20MM | Suporte de fusível; 5x20mm | 1731 - Immediate | $1.49 | Ver detalhes |
![]() | ![]() | 0853.0573 | OGN FUSE COVER BLACK | Suporte de fusível; 5x20mm | 0 - Immediate | $0.96 | Ver detalhes |