FPAC Series 3-Phase Filter

SCHURTER filters are constructed with a printed circuit board in a plastic housing

Image of SCHURTER FPAC Series 3-Phase FilterSCHURTER FPAC series 3-phase filters with slim housing (44 mm) take up very little space on a mounting rail in the control cabinet. The single-stage filter is available with standard or high attenuation. A metal base plate ensures an excellent ground connection to the rail.

Space is almost always at a premium in control cabinets for industrial applications in the 3-phase range (e.g. motor drives, control systems). SCHURTER addresses this problem with a  filter design that is just 44 mm in width. This single-stage filter series is constructed with a printed circuit board in a plastic housing. It has screw terminals for the three phases and a terminal on the metal base plate for the earth connection.

In the standard version with a ferrite core, these filters already offer very impressive attenuation behavior. The high-performance versions with nanocrystalline cores achieve up to 8 dB more attenuation.

This filter family has particularly low leakage currents of just 1.3 mA and applies to all versions.

All versions can be used from -40°C to +100°C. The filters are designed for currents from 3 A to 32 A at a maximum of 520 VAC in accordance with IEC and UL standards. They feature ENEC and cURus approval and are suitable for applications in accordance with IEC 62368-1.

FPAC rail filters are recommended for devices with high EMC loads (switching power supplies, converters, etc.). Typical areas of application are therefore industrial or machine control systems, but the high-performance, slimline filters are also ideal for laboratory, telecom and IT devices.

Features
  • Slim housing
  • High voltage for a wide range of applications
  • Metal base plate for optimum rail grounding
  • Standard and High Attenuation (HP) versions
  • Rated voltage: 520 VAC
  • Rated current: 3 A to 32 A
  • Dielectric strength (2 sec): 250 VDC
  • Leakage current: 1.3 mA at 60 Hz
  • Operating temperatures: -40°C to +100°C
Applications
  • Robotics
  • Food processing
  • Data centers
  • Laboratory devices

FPAC Series 3-Phase Filter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FPAC RAIL FILTER 3PH 1ST 6A 520V3-150-002FPAC RAIL FILTER 3PH 1ST 6A 520V11 - Immediate$74.61Ver detalhes
FPAC RAIL FILTER 3PH 1ST 10A 5203-150-003FPAC RAIL FILTER 3PH 1ST 10A 52012 - Immediate$74.61Ver detalhes
FPAC RAIL FILTER 3PH 1ST 12A 5203-150-004FPAC RAIL FILTER 3PH 1ST 12A 5208 - Immediate$74.61Ver detalhes
FPAC RAIL FILTER 3PH 1ST 3A 520V3-150-001FPAC RAIL FILTER 3PH 1ST 3A 520V9 - Immediate$74.61Ver detalhes
FPAC RAIL FILTER 3PH 1ST 10A 5203-150-013FPAC RAIL FILTER 3PH 1ST 10A 5209 - Immediate$79.97Ver detalhes
FPAC RAIL FILTER 3PH 1ST 3A 520V3-150-011FPAC RAIL FILTER 3PH 1ST 3A 520V12 - Immediate$83.23Ver detalhes
FPAC RAIL FILTER 3PH 1ST 12A 5203-150-014FPAC RAIL FILTER 3PH 1ST 12A 52012 - Immediate$79.97Ver detalhes
FPAC RAIL FILTER 3PH 1ST 6A 520V3-150-012FPAC RAIL FILTER 3PH 1ST 6A 520V9 - Immediate$79.97Ver detalhes
FPAC RAIL FILTER 3PH 1ST 16A 5203-150-005FPAC RAIL FILTER 3PH 1ST 16A 52010 - Immediate$83.57Ver detalhes
FPAC RAIL FILTER 3PH 1ST 20A 5203-150-006FPAC RAIL FILTER 3PH 1ST 20A 52011 - Immediate$80.30Ver detalhes
FPAC RAIL FILTER 3PH 1ST 25A 5203-150-007FPAC RAIL FILTER 3PH 1ST 25A 5208 - Immediate$78.32Ver detalhes
FPAC RAIL FILTER 3PH 1ST 25A 5203-150-017FPAC RAIL FILTER 3PH 1ST 25A 52012 - Immediate$87.75Ver detalhes
FPAC RAIL FILTER 3PH 1ST 20A 5203-150-016FPAC RAIL FILTER 3PH 1ST 20A 52012 - Immediate$87.75Ver detalhes
FPAC RAIL FILTER 3PH 1ST 32A 5203-150-008FPAC RAIL FILTER 3PH 1ST 32A 5200 - Immediate$84.58Ver detalhes
FPAC RAIL FILTER 3PH 1ST 32A 5203-150-018FPAC RAIL FILTER 3PH 1ST 32A 5205 - Immediate$90.19Ver detalhes
FPAC RAIL FILTER 3PH 1ST 16A 5203-150-015FPAC RAIL FILTER 3PH 1ST 16A 52012 - Immediate$87.75Ver detalhes
Published: 2025-03-11