FMAB NEO Filter Series

SCHURTER's FMAB NEO power line filter module series has superior filter performance in a compact package

Image of Schurter FMAB NEO SCHURTER series FMAB NEO single-phase filter is extremely compact, considering its highly effective attenuation designed to meet the demands of increasing electromagnetic interference generated in modern-day electronics.

The FMAB NEO series and the HP (high-performance) version, in particular, boast very high symmetrical attenuation while also significantly enhancing asymmetric attenuation in the low and mid-frequency range. This translates to superior filter performance, typically only achievable with larger filters. The unique choke made of special core materials provides enhanced performance in the same compact package as the standard version.

The filter casing has a polished steel housing. Screws are used to secure the filter flange to the enclosure. The screw mount flange, together with a completely enclosed steel base, provides the most effective shield. Terminations are made using quick-connect 6.3 mm x 0.8 mm terminals (1 A to 20 A) or nut and bolt terminals (30 A). A version with a wire connection is also available.

The FMAB NEO is offered in current ratings from 1 A to 30 A at 250 VAC, according to IEC and UL standards, and carries ENEC and cURus approvals. The compact filters are available with M5 (<5 μA) and M80 (<80 μA) leakage current ratings for medical equipment according to IEC/UL60601-1, as well as the standard (<0.5 mA) and industrial (<1 mA) leakage current ratings. The filters are also suited for use in ICT and AV equipment, according to IEC 62368-1.

Features and Benefits
  • 250 VAC single-phase block filter
  • Chassis: screw-on mounting from top
  • Excellent symmetrical and asymmetrical attenuation
  • Available in industrial, standard, or medical M5/M80 version
  • Rated currents: 1 A, 3 A, 4 A, 6 A, 8 A, 10 A, 12 A, 16 A, 20 A, and 30 A (ENEC / UL / CSA) at +40°C
  • Quick-connect terminals (1 A to 20 A), nut and bolt (30 A), optional wire leads
Applications
  • For applications with high symmetrical interference
  • Medical equipment
  • Industrial applications
  • ICT and AV equipment
  • Household appliances

FMAB NEO Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
LINE FILTER 125V/250VAC 12A CHAS5500.2636.01LINE FILTER 125V/250VAC 12A CHAS70 - Immediate$22.96Ver detalhes
LINE FILTER 125V/250VAC 30A CHAS5500.2647.03LINE FILTER 125V/250VAC 30A CHAS95 - Immediate$46.98Ver detalhes
LINE FILTER 125V/250VAC 3A CHASS5500.2641.01LINE FILTER 125V/250VAC 3A CHASS0 - Immediate$18.23Ver detalhes
LINE FILTER 125V/250VAC 12A CHAS5500.2644.07LINE FILTER 125V/250VAC 12A CHAS0 - Immediate$24.41Ver detalhes
LINE FILTER 125V/250VAC 16A CHAS5500.2645.04LINE FILTER 125V/250VAC 16A CHAS34 - Immediate$23.34Ver detalhes
LINE FILTER 125V/250VAC 1A CHASS5500.2630.01LINE FILTER 125V/250VAC 1A CHASS0 - Immediate$16.42Ver detalhes
LINE FILTER 125V/250VAC 6A CHASS5500.2633.01LINE FILTER 125V/250VAC 6A CHASS0 - Immediate$20.96Ver detalhes
LINE FILTER 125V/250VAC 8A CHASS5500.2634.07LINE FILTER 125V/250VAC 8A CHASS26 - Immediate$25.04Ver detalhes
LINE FILTER 125V/250VAC 20A CHAS5500.2646.01LINE FILTER 125V/250VAC 20A CHAS6 - Immediate$28.40Ver detalhes
LINE FILTER 125V/250VAC 20A CHAS5500.2646.04LINE FILTER 125V/250VAC 20A CHAS32 - Immediate$30.63Ver detalhes
LINE FILTER 125V/250VAC 60A CHAS5500.2648.09LINE FILTER 125V/250VAC 60A CHAS2 - Immediate$118.92Ver detalhes
LINE FILTER 125V/250VAC 4A CHASS5500.2632.01LINE FILTER 125V/250VAC 4A CHASS0 - Immediate$20.25Ver detalhes
LINE FILTER 125V/250VAC 8A CHASS5500.2634.04LINE FILTER 125V/250VAC 8A CHASS16 - Immediate$20.88Ver detalhes
LINE FILTER 125V/250VAC 10A CHAS5500.2635.04LINE FILTER 125V/250VAC 10A CHAS0 - Immediate$23.97Ver detalhes
LINE FILTER 125V/250VAC 16A CHAS5500.2655.04LINE FILTER 125V/250VAC 16A CHAS0 - Immediate$25.18Ver detalhes
LINE FILTER 125V/250VAC 20A CHAS5500.2656.07LINE FILTER 125V/250VAC 20A CHAS0 - Immediate$30.79Ver detalhes
LINE FILTER 125V/250VAC 20A CHAS5500.2638.01LINE FILTER 125V/250VAC 20A CHAS15 - Immediate$32.78Ver detalhes
LINE FILTER 125V/250VAC 20A CHAS5500.2638.07LINE FILTER 125V/250VAC 20A CHAS0 - Immediate$35.97Ver detalhes
LINE FILTER 125V/250VAC 30A CHAS5500.2657.03LINE FILTER 125V/250VAC 30A CHAS0 - Immediate$46.50Ver detalhes
LINE FILTER 125V/250VAC 30A CHAS5500.2657.06LINE FILTER 125V/250VAC 30A CHAS0 - Immediate$48.95Ver detalhes
Updated: 2024-03-06
Published: 2015-07-09