4797-5 Series Appliance Outlets

SCHURTER's IEC appliance outlet with integrated light pipes

Image of Schurter's 4797-5 Series Appliance Outlets SCHURTER's series 4797-5 IEC appliance outlet with integrated light pipes compliments SCHURTER's classic J outlet with solder- or quick-connect terminals. It also broadens SCHURTER's existing range of F outlets with light pipes. The F outlet is rated 10 A to 15 A at 250 VAC per IEC/UL, and the newly added J outlet is rated 16 A to 20 A at 250 VAC. The outlets provide a space- and cost-saving solution for intelligent PDUs used in data centers and other multi-distributed power applications.

Today, PDUs often use LEDs mounted in between outlets to display a current status. This is not the most efficient approach in packing density, thus precious real-estate can be saved by using outlets with integrated light pipes. The control of the LEDs is freely configurable, wherein each state can be clearly and independently represented. An outlet could, for example, signal an outage with a red LED, or a critical power consumption pattern with a yellow LED. The 4797-5 can be equipped with up to four light pipes.

The 4797-5 is compatible with V-Lock or S-Lock cord sets for a cord retaining option with either vertical or horizontal mounted outlets. It features snap-in panel mounting for a panel thickness of 1.5 mm. Variations from 1.0 mm to 3.0 mm are also possible. Gray and white outlets are also available to differentiate between blocks or banks of outlets.

Features
  • Integrated light pipe for a space-saving status indication
  • Clear assignment of the status indication
  • Cord retention for cordsets with V-Lock or a side latching mechanism
  • Optionally up to four light pipes

4797-5 Series Appliance Outlets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR ENT RCPT IEC320-2-2J PANEL3-103-009PWR ENT RCPT IEC320-2-2J PANEL0 - Immediate$4.67Ver detalhes
PWR ENT RCPT IEC320-2-2J PANEL3-103-016PWR ENT RCPT IEC320-2-2J PANEL0 - Immediate$4.82Ver detalhes
PWR ENT RCPT IEC320-2-2J PANEL3-104-614PWR ENT RCPT IEC320-2-2J PANEL0 - Immediate$4.69Ver detalhes
Published: 2018-04-18