2570 Series Appliance Inlets
SCHURTER’s inexpensive 2570 series of 2.5 A appliance inlets
SCHURTER's 2570 series appliance inlets provide various mounting variants and terminal options. Because of its cost-effective design and the wide range of approval certificates for Europe, America, and Asia, the C8 inlet is suited for both industrial and consumer applications.
The appliance connector for snap-in mounting is available with solder-, quick connect-, or PCB-terminals. The PCB-terminals in combination with the sandwich mount are specifically for application on printed circuit boards. This way the board can be fully equipped and tested before being mounted. The mounting is done by introducing the connector into the back wall and placing the appliance housing into the groove on the inlet.
Thanks to the use of rolled contact pins, the variants with solder or PCB terminals are very inexpensive, making them suitable for consumer goods. They comply with all the security requirements of and are approved by all the relevant international standards.
2570 Series Appliance Inlets
| Imagem | Número de peça do fabricante | Descrição | Terminação | Recursos | Classificação de inflamabilidade do material | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 4300.0102 | PWR ENT RCPT IEC320-C8 PNL SLDR | Solda | - | UL94 V-0 | 1234 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 4300.0103 | PWR ENT RCPT IEC320-C8 PNL SLDR | Solda | - | UL94 V-0 | 172 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 4300.0104 | PWR ENT RCPT IEC320-C8 PNL SLDR | Solda | - | UL94 V-0 | 23714 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | 4300.0105 | PWR ENT RCPT IEC320-C8 PANEL QC | Conector de engate | - | UL94 V-0 | 4261 - Immediate | $1.33 | Ver detalhes |