Pro-face STW6000 Series Web HMIs

Schneider Electric web HMIs easily display data from third-party devices and feature enhanced cybersecurity

Image of Schneider STW6000 Series Web HMIsSchneider Electric Pro-face STW6000 web HMI is a display unit using a web browser to act as a web client to visualize internal contents of PLCs and other devices. The STW6000 easily displays HTML5 information on-site, a luxury body brought to life by HMI specialists for use on simple machines, meeting maintenance, durability, and industrial-level needs.

Features
  • Easy setup
    • Easy to program directly from the unit
    • Drop-in replacements for older Pro-face products
    • Quick installation, no tools necessary
    • Online support materials for software training
  • Extensive connectivity
    • Easily display data from third-party devices
    • HTML5 embedded server
    • A secondary cost-effective display can also display information from a PLC for maintenance diagnostics
    • Enhanced cybersecurity
  • Performance
    • Wide range of screen sizes
    • 16 million colors
    • Ethernet and USB interface options
    • Aluminum front panel
Applications
  • Packaging
  • Automotive
  • Material handling
  • Metal and machinery
  • Pharma
  • Food and drug
Resources

Pro-face STW6000 Series Web HMIs

ImagemNúmero de peça do fabricanteDescriçãoTamanho - DisplayAvailable QuantityPreçoVer detalhes
4" BASIC WEB TERMINAL, 480 X 272PFXSTW6200WAD4" BASIC WEB TERMINAL, 480 X 2724,3"0 - Immediate$439.07Ver detalhes
7" BASIC WEB TERMINAL, 800 X 480PFXSTW6400WAD7" BASIC WEB TERMINAL, 800 X 4807,0"1 - Immediate$961.69Ver detalhes
10" BASIC WEB TERMINAL, 1024 X 6PFXSTW6500WAD10" BASIC WEB TERMINAL, 1024 X 610,1"0 - Immediate$1,042.70Ver detalhes
12" BASIC WEB TERMINAL, 1280 X 8PFXSTW6600WAD12" BASIC WEB TERMINAL, 1280 X 812,1"0 - Immediate$1,538.35Ver detalhes
15" BASIC WEB TERMINAL, 1366 X 7PFXSTW6700WAD15" BASIC WEB TERMINAL, 1366 X 715,6"2 - Immediate$1,802.26Ver detalhes
Published: 2025-10-02