Square D™ Type SLACSE Surge Protection
Schneider Electric's HSPD/DCP combines AC power protection and signal line protection in an all-in-one NEMA-4X polycarbonate case
Schneider Electric’s Square D type SLACSE hybrid surge protective device with data circuit protection (HSPD/DCP) is specifically designed to protect electronic instruments used by the water/wastewater industries. It combines AC power and signal line protection in an all-in-one NEMA-4X polycarbonate case.
- Combines hybrid AC power protection and signal line protection in a NEMA-4X polycarbonate enclosure
- Indicator status provides visual indication that power is applied to instruments
- Connection: Hardwire/terminal (AC)
- Block: Hardwire/terminal block (DC)
- Operating current: 15 A (AC), 0.15 A (DC)
- Service voltage: 120 VAC
- Operating voltage: 30 VDC
- Maximum surge current:
- AC power protection: 39 kA
- Signal line protection: 10 kA
- Mounting: Surface mount
- Surge suppression for AC power and low-voltage signal lines
- Series hybrid AC suppressor/filter
- Plug-in protection module
- 15 A replaceable fuse
- Response time <5 nanoseconds
- Protecting network signal lines entering or leaving control/critical panels
- Low-voltage data line protection
Square D™ Type SLACSE Surge Protection
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSP030SLACSE39 | SPD 30VDC MCOV 1 POLE | 0 - Immediate | See Page for Pricing | Ver detalhes |