Lexium 28 Servo Drives and Motors

Schneider Electric servo drives and motors meet the requirements of motion control applications and optimize installation performance

Image of Schneider Lexium 28 Servo Drives and MotorsSchneider Electric Lexium 28 range offers predetermined combinations to meet the requirements of motion control applications and optimize installation performance. The combinations of servo motors and servo drives are based on the power class, both servo motors and servo drives are of the same power class. The bundle of a servo drive with its related servo motor is designed to cover a nominal power from 0.05 kW to 4.5 kW (0.067 to 6.03 hp) with 200 V to 240 V mains supply voltage.

Features
  • Lexium 28 drive
    • Single-phase 220 VAC: 50 W ~ 1.5 KW
    • Triple-phase 220 VAC: 50 W ~ 4.5 KW
    • Five terminals: R, S, T, L1, L2
    • EtherCAT SERCOS 3 connection
    • Input/output interface: open collector: max 500 KHz, line driver: max 4 MHz, supporting PTO control method, motion sequence mode control
    • Commissioning (Modbus RTU): RJ45 connector, read parameter of drive, transfer parameter from PC to drive
    • Motor feedback: 20-bit single-turning absolute encoder
  • BCH2 motor
    • Power cable connection: flange 040 to 080 (plastic connector, flange 100 to 180) military connector
    • Flange size: 40/60/80/100/130/180
    • Encoder: 20-bit single-turn absolute encoder, unique encoder type
    • Encoder cable connection: flange 040 to 080 plastic connector, flange 100 to 180 military connector
Applications
  • Packaging: labeling machines
  • Material working: wood, glass
  • Material handling: small warehouse storage
  • Electronic equipment: inserters/ mounters/ testing machines/LED sorting machines
  • Engraving: wood engraving machines
  • Machine tools: besides CNC
  • Textile

Motor Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LEXIUM28 IO AND CAN DRIVE - 50WLXM28AUA5M3XLEXIUM28 IO AND CAN DRIVE - 50W1 - Immediate$670.91Ver detalhes
LEXIUM28 IO AND CAN DRIVE - 100WLXM28AU01M3XLEXIUM28 IO AND CAN DRIVE - 100W1 - Immediate$689.46Ver detalhes
LEXIUM28 IO AND CAN DRIVE - 200WLXM28AU02M3XLEXIUM28 IO AND CAN DRIVE - 200W1 - Immediate$706.84Ver detalhes
LEXIUM28 IO AND CAN DRIVE - 400WLXM28AU04M3XLEXIUM28 IO AND CAN DRIVE - 400W1 - Immediate$741.59Ver detalhes
LEXIUM28 IO AND CAN DRIVE - 750WLXM28AU07M3XLEXIUM28 IO AND CAN DRIVE - 750W1 - Immediate$822.71Ver detalhes
LEXIUM28 IO AND CAN DRIVE - 1KWLXM28AU10M3XLEXIUM28 IO AND CAN DRIVE - 1KW1 - Immediate$903.82Ver detalhes
LEXIUM28 DRIVE 400W 3PHASE 220VLXM28EU04M3XLEXIUM28 DRIVE 400W 3PHASE 220V1 - Immediate$1,035.29Ver detalhes

Motors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
80MM, 750W, IP54, W/ KEY, BRK, LBCH2LF0731CF5C80MM, 750W, IP54, W/ KEY, BRK, L1 - Immediate$2,215.02Ver detalhes
60MM, 200W, IP65, W/ KEY, LEADSBCH2LD0233CA5C60MM, 200W, IP65, W/ KEY, LEADS1 - Immediate$555.92Ver detalhes
40MM, 50W, IP65, W/ KEY, LEADSBCH2MBA533CA5C40MM, 50W, IP65, W/ KEY, LEADS0 - Immediate$573.29Ver detalhes
60MM, 400W, IP65, W/ KEY, LEADSBCH2LD0433CA5C60MM, 400W, IP65, W/ KEY, LEADS1 - Immediate$594.29Ver detalhes
80MM, 400W, IP54, W/ KEY, LEADSBCH2LF0431CA5C80MM, 400W, IP54, W/ KEY, LEADS0 - Immediate$613.82Ver detalhes
80MM, 400W, IP65, W/ KEY, LEADSBCH2LF0433CA5C80MM, 400W, IP65, W/ KEY, LEADS0 - Immediate$637.00Ver detalhes
40MM, 100W, IP65, W/KEY, LEADSBCH2MB0133CA5C40MM, 100W, IP65, W/KEY, LEADS1 - Immediate$619.64Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LXM28 IO PTI CABLE 1MVW3M1C10R10LXM28 IO PTI CABLE 1M2 - Immediate$98.45Ver detalhes
LXM28 CN1 IO CONN. PLUGVW3M1C12LXM28 CN1 IO CONN. PLUG0 - Immediate$46.35Ver detalhes
LXM28 IO TERMINAL BLOCK WITH 0.5VW3M1C13LXM28 IO TERMINAL BLOCK WITH 0.51 - Immediate$295.49Ver detalhes
LXM28 IO PTI CABLE 3MVW3M1C10R30LXM28 IO PTI CABLE 3M0 - Immediate$276.88Ver detalhes
LXM28 STO CABLE 1MVW3M1C20R10LXM28 STO CABLE 1M0 - Immediate$15.82Ver detalhes
LXM28 STO CABLE 2MVW3M1C20R20LXM28 STO CABLE 2M1 - Immediate$20.86Ver detalhes
LXM28 STO CABLE 3MVW3M1C20R30LXM28 STO CABLE 3M0 - Immediate$26.65Ver detalhes
LXM28 IO PTI CABLE 2MVW3M1C10R20LXM28 IO PTI CABLE 2M1 - Immediate$166.12Ver detalhes
Published: 2024-11-12