Altivar™ Machine ATV320 Solar
The Schneider Electric smart variable speed drive is ideal for pumps from 0.37 kW to 15 kW (0.5 HP to 20 HP) with photovoltaic arrays
Schneider Electric Altivar™ machine drive ATV320 solar is an advanced generation of VFD for powering motors from PV arrays without the need for stored energy solutions. Primarily designed for use with pumping systems, the drive intelligently manages the available power from the PV array to provide maximum output from the pump. The VFD can switch between power from the PV array and line power for periods when insufficient power is available from the PV array.
- Built-in pump control functions for enhanced pump performance management
- Improves pump reliability and reduces maintenance with anti-jam, dry run protection, and sensorless output flow estimation
- Built-in MPPT management
- Drive adapts motor and pump performance to available power to maximize flowrate
- Energy-saving solutions with dual grid and PV power connections
- The ability to connect both grid and PV power allows for maximum energy efficiency using the solar power when it is available and the reliability of switching to grid power when necessary to maintain performance
- Integrated Altivar logic programming
- Provides the ability to create custom application logic within the drive; a 'microPLC' for operating the application without needing additional controller hardware
- Irrigation
- Drip irrigation
- Sprinklers
- Micro-emitters
- Flood irrigation
- Drinking water
- Submersible pumps
- Surface-mounted water pumps
- Water storage tank pumps
- Off-grid solar-powered water systems
- Water treatment systems
Altivar™ Machine ATV320 Solar
| Imagem | Número de peça do fabricante | Descrição | Tensão - Carga | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ATV320U04M2C412 | ALTIVAR SOLAR DRIVE ATV320, 0.5H | 240V | 2 - Immediate | $357.19 | Ver detalhes |
![]() | ![]() | ATV320U06M2C412 | ALTIVAR SOLAR DRIVE ATV320, 0.75 | 240V | 2 - Immediate | $400.66 | Ver detalhes |
![]() | ![]() | ATV320U11M2C412 | ALTIVAR SOLAR DRIVE ATV320, 1.5H | 240V | 2 - Immediate | $499.69 | Ver detalhes |
![]() | ![]() | ATV320U06N4C412 | ALTIVAR SOLAR DRIVE ATV320, 0.75 | 500V | 2 - Immediate | $538.31 | Ver detalhes |
![]() | ![]() | ATV320U15M2C412 | ALTIVAR SOLAR DRIVE ATV320, 2HP, | 240V | 2 - Immediate | $564.08 | Ver detalhes |
![]() | ![]() | ATV320U15N4C412 | ALTIVAR SOLAR DRIVE ATV320, 2HP, | 500V | 2 - Immediate | $750.00 | Ver detalhes |
![]() | ![]() | ATV320U07M2C412 | ALTIVAR SOLAR DRIVE ATV320, 1HP, | 240V | 2 - Immediate | $446.12 | Ver detalhes |
![]() | ![]() | ATV320U04N4C412 | ALTIVAR SOLAR DRIVE ATV320, 0.5H | 500V | 2 - Immediate | $479.86 | Ver detalhes |
![]() | ![]() | ATV320U07N4C412 | ALTIVAR SOLAR DRIVE ATV320, 1HP, | 500V | 2 - Immediate | $599.40 | Ver detalhes |
![]() | ![]() | ATV320U22M2C412 | ALTIVAR SOLAR DRIVE ATV320, 3HP, | 240V | 2 - Immediate | $661.30 | Ver detalhes |
![]() | ![]() | ATV320U11N4C412 | ALTIVAR SOLAR DRIVE ATV320, 1.5H | 500V | 2 - Immediate | $678.39 | Ver detalhes |
![]() | ![]() | ATV320U30M3C412 | ALTIVAR SOLAR DRIVE ATV320, 4HP, | 240V | 1 - Immediate | $796.18 | Ver detalhes |
![]() | ![]() | ATV320U40M3C412 | ALTIVAR SOLAR DRIVE ATV320, 5HP, | 240V | 1 - Immediate | $870.55 | Ver detalhes |
![]() | ![]() | ATV320U22N4C412 | ALTIVAR SOLAR DRIVE ATV320, 3HP, | 500V | 1 - Immediate | $879.30 | Ver detalhes |
![]() | ![]() | ATV320U55M3C412 | ALTIVAR SOLAR DRIVE ATV320,7.5HP | 240V | 1 - Immediate | $1,027.06 | Ver detalhes |
![]() | ![]() | ATV320U30N4C412 | ALTIVAR SOLAR DRIVE ATV320, 4HP, | 500V | 1 - Immediate | $1,111.22 | Ver detalhes |
![]() | ![]() | ATV320U75M3C412 | ALTIVAR SOLAR DRIVE ATV320, 10HP | 240V | 1 - Immediate | $1,195.14 | Ver detalhes |
![]() | ![]() | ATV320U40N4C412 | ALTIVAR SOLAR DRIVE ATV320, 5HP, | 500V | 1 - Immediate | $1,202.41 | Ver detalhes |
![]() | ![]() | ATV320U55N4C412 | ALTIVAR SOLAR DRIVE ATV320, 7.5H | 500V | 1 - Immediate | $1,418.59 | Ver detalhes |
![]() | ![]() | ATV320D11M3C412 | ALTIVAR SOLAR DRIVE ATV320, 15HP | 240V | 1 - Immediate | $1,633.18 | Ver detalhes |