Altivar 340 Machine Variable Frequency Drive

Schneider Electric's ATV340 was created for 3-phase motors with or without sensors from 0.75 kW to 75 kW (1 Hp to 100 Hp)

Image of Schneider Electric's Altivar 340 Machine Variable Frequency DriveSchneider Electric's Altivar Machine ATV340 drive is robust for high overloads, offering safety, various communication protocols, and a cutting-edge motor control solution for machine builders. The smart manufacturing approach challenges traditional machine design. Changing times require innovative features such as replacing native Ethernet-based fast devices. It gives machine operators a seamless service approach. The embedded encoder is compatible with asynchronous and synchronous motors in closed-loop control applications, and the load-sharing primary/secondary configuration makes ATV340 a SMART manufacturing success.

In open and closed loop control, the Altivar Machine ATV340 is an IP20 high-performance variable speed drive for three-phase synchronous and asynchronous motors. ATV340 incorporates functions and features suitable for the most common applications.

Applications
  • Packaging
  • Material handling
  • Material working
  • Hoisting
  • Consumer packaged goods
  • Textiles
  • Pumping
  • General machine controls

Variable Frequency Drives

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U22N4VARIABLE SPEED DRIVE, ALTIVAR MA4 - Immediate$1,003.21Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U07N4EVARIABLE SPEED DRIVE, ALTIVAR MA1 - Immediate$899.83Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U15N4EVARIABLE SPEED DRIVE, ALTIVAR MA3 - Immediate$1,154.02Ver detalhes
ATV340 ENET DR IP20 -5HP HD/7.5HATV340U40N4EATV340 ENET DR IP20 -5HP HD/7.5H3 - Immediate$1,454.04Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U75N4EVARIABLE SPEED DRIVE, ALTIVAR MA5 - Immediate$1,953.61Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340D11N4EVARIABLE SPEED DRIVE, ALTIVAR MA1 - Immediate$2,509.35Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340D15N4EVARIABLE SPEED DRIVE, ALTIVAR MA3 - Immediate$2,978.29Ver detalhes
ATV340 ENET DR IP20 -25HP HD/30HATV340D18N4EATV340 ENET DR IP20 -25HP HD/30H1 - Immediate$4,064.74Ver detalhes
ATV340 ENET DR IP20 -30HP HD/40HATV340D22N4EATV340 ENET DR IP20 -30HP HD/40H3 - Immediate$5,116.52Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340D30N4EVARIABLE SPEED DRIVE, ALTIVAR MA1 - Immediate$5,409.72Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340D37N4EVARIABLE SPEED DRIVE, ALTIVAR MA1 - Immediate$6,878.04Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U07N4VARIABLE SPEED DRIVE, ALTIVAR MA0 - Immediate$764.85Ver detalhes
ATV340 DRIVE IP20 -2HP HD/3HP NDATV340U15N4ATV340 DRIVE IP20 -2HP HD/3HP ND0 - Immediate$885.11Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U30N4VARIABLE SPEED DRIVE, ALTIVAR MA0 - Immediate$1,119.85Ver detalhes
ATV340 SERCOS III IP20-1HP HD/1.ATV340U07N4SATV340 SERCOS III IP20-1HP HD/1.0 - Immediate$1,014.28Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U40N4VARIABLE SPEED DRIVE, ALTIVAR MA0 - Immediate$1,177.01Ver detalhes
ATV340 SERCOS III IP20 -2HP HD/3ATV340U15N4SATV340 SERCOS III IP20 -2HP HD/30 - Immediate$1,132.31Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U22N4EVARIABLE SPEED DRIVE, ALTIVAR MA0 - Immediate$1,180.26Ver detalhes
ATV340 DRIVE IP20 -7.5HP HD/10HPATV340U55N4ATV340 DRIVE IP20 -7.5HP HD/10HP0 - Immediate$1,386.45Ver detalhes
VARIABLE SPEED DRIVE, ALTIVAR MAATV340U30N4EVARIABLE SPEED DRIVE, ALTIVAR MA0 - Immediate$1,317.44Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EMC KITVW3A4430EMC KIT0 - Immediate$105.26Ver detalhes
EMC KITVW3A4431EMC KIT0 - Immediate$96.81Ver detalhes
EMC KITVW3A4432EMC KIT0 - Immediate$110.11Ver detalhes
ALTIVAR EASY 610, ALTIVAR PROCESVW3A47804ALTIVAR EASY 610, ALTIVAR PROCES0 - Immediate$220.79Ver detalhes
ALTIVAR EASY 610, ALTIVAR PROCESVW3A47805ALTIVAR EASY 610, ALTIVAR PROCES0 - Immediate$237.64Ver detalhes
LXM 32 DC BUS CONNECTION 0.1 M 5VW3M7101R01LXM 32 DC BUS CONNECTION 0.1 M 51 - Immediate$109.49Ver detalhes
LEXIUM-32 DC BUS CABLE 15MVW3M7102R150LEXIUM-32 DC BUS CABLE 15M0 - Immediate$816.21Ver detalhes
DC BUS CONNECTOR KITVW3M2207DC BUS CONNECTOR KIT0 - Immediate$158.04Ver detalhes
SIGNAL CABLE X RJ45, PTO TO PTI,VW3M8502R03SIGNAL CABLE X RJ45, PTO TO PTI,0 - Immediate$52.48Ver detalhes
SIGNAL CABLE X RJ45, PTO TO PTI,VW3M8502R15SIGNAL CABLE X RJ45, PTO TO PTI,0 - Immediate$137.72Ver detalhes
SIGNAL CABLE RJ45 - OPEN, PTO TOVW3M8223R30SIGNAL CABLE RJ45 - OPEN, PTO TO1 - Immediate$56.90Ver detalhes
SCHNEIDER ELECTRIC WEAR PART, FAVX5VMS1001SCHNEIDER ELECTRIC WEAR PART, FA0 - Immediate$60.00Ver detalhes
Published: 2024-07-03