FN9260 Series Power Entry Modules

Schaffner's FN9260 series are fused, general purpose power entry modules for medical and industrial applications

Image of Schaffner's FN9260 Series Power Entry ModulesSchaffner’s FN9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form-factor. Choosing the FN9260 product line brings the user rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping the user to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities, and filters for medical applications are designed to offer the desired solution.

Features
  • Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • B types comply with the requirements of IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
  • Versions up to 10 A are available with a fuse holder for one or two fuses
Applications
  • Portable electrical and electronic equipment
  • Medical equipment
  • Small- to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment

FN9260 Series Industrial

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PWR ENT MOD RCPT IEC320-C14 PNLFN9260-1-06PWR ENT MOD RCPT IEC320-C14 PNL50 - Immediate$17.34Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260A1-1-06PWR ENT MOD RCPT IEC320-C14 PNL34 - Immediate$17.82Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260-2-06PWR ENT MOD RCPT IEC320-C14 PNL141 - Immediate$18.00Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260-4-06PWR ENT MOD RCPT IEC320-C14 PNL564 - Immediate$17.34Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260-6-06PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$16.64Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260-10-06PWR ENT MOD RCPT IEC320-C14 PNL1460 - Immediate$16.65Ver detalhes

FN9260 Series Medical

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PWR ENT MOD RCPT IEC320-C14 PNLFN9260B-1-06PWR ENT MOD RCPT IEC320-C14 PNL34 - Immediate$18.93Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260B-2-06PWR ENT MOD RCPT IEC320-C14 PNL553 - Immediate$18.03Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260B-4-06PWR ENT MOD RCPT IEC320-C14 PNL197 - Immediate$18.57Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260B-6-06PWR ENT MOD RCPT IEC320-C14 PNL2816 - Immediate$18.00Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLFN9260B-10-06PWR ENT MOD RCPT IEC320-C14 PNL4396 - Immediate$18.14Ver detalhes
Published: 2015-09-01