Tiger Eye™ Interconnect Systems
Samtec's TFM and SFM series are designed for micro rugged, high-reliability, high-cycle applications
Samtec’s Tiger Eye interconnect systems are available in three pitches (0.80 mm, 1.27 mm, and 2.00 mm) and are designed for micro rugged, high-reliability, high-cycle applications. Tiger Eye is a multi-finger, heat-treated, beryllium copper (BeCu) contact designed for rugged environments. The superior spring properties of beryllium copper make it ideal for high mating cycle applications. Once formed and hardened, BeCu will retain its shape under a wide variety of conditions.
The contact mating surface is on the flat, smooth side of each finger. Smooth surface allows more mating cycles because it does not stress the plating; this provides lower contact resistance and longer plating life. A micro slot on the tail allows solder paste to penetrate the slot, wetting a larger surface area on the lead and providing greater solder joint strength. Connectors with micro tail slots tend to adhere to the wet solder paste prior to reflow better than flat leads.
The popular SFM/TFM series is a 1.27 mm pitch mated socket and terminal set available in vertical, right angle, and horizontal orientations. SFM and TFM are polarized to ensure proper mating and are available with optional friction locks to increase unmating.
- Available in three pitches: 0.80 mm, 1.27 mm, and 2.00 mm
- Samtec’s most rugged contact system rated to 1,000+ mating cycles
- Wide range of stacking heights
- Friction latching, locking clips, dual screw down, or weld tabs options
- Board level connectors, discrete wire, and IDC cable assemblies
TFM Primary Series
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Espaço entre fileiras - Conjugado | Tipo de fixação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TFM-103-01-L-D-WT | CONN HEADER VERT 6POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 3 - Immediate 1164 - Factory Stock | $2.94 | Ver detalhes |
![]() | ![]() | TFM-105-01-L-D-RA | CONN HEADER R/A 10POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 860 - Immediate 3360 - Factory Stock | $2.91 | Ver detalhes |
![]() | ![]() | TFM-105-01-L-D-RE1-WT | CONN HEADER R/A 10POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 3265 - Immediate 328 - Factory Stock | $3.54 | Ver detalhes |
![]() | ![]() | TFM-105-01-L-D-RE2-WT | CONN HEADER R/A 10POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 41 - Immediate | $3.54 | Ver detalhes |
![]() | ![]() | TFM-105-01-L-S-WT | CONN HEADER VERT 5POS 1.27MM | 1 | - | Push-Pull | 224 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | TFM-105-01-S-D-A | CONN HEADER VERT 10POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 1082 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | TFM-105-01-S-D-RE1-WT | CONN HEADER R/A 10POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 0 - Immediate | $4.25 | Ver detalhes |
![]() | ![]() | TFM-105-01-S-D-RE2-WT | CONN HEADER R/A 10POS 1.27MM | 2 | 0,050" (1,27mm) | Push-Pull | 78 - Immediate | $4.25 | Ver detalhes |
SFM Mating Series
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Passo - Conjugado | Tipo de fixação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFM-105-01-S-D | CONN RCPT 10POS 0.05 GOLD PCB | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 312 - Immediate | $4.17 | Ver detalhes |
![]() | ![]() | SFM-105-02-S-D | CONN RCPT 10POS 0.05 GOLD SMD | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 1295 - Immediate 394 - Factory Stock | $3.01 | Ver detalhes |
![]() | ![]() | SFM-105-02-S-D-A | CONN RCPT 10POS 0.05 GOLD SMD | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 838 - Immediate 228 - Factory Stock | $3.01 | Ver detalhes |
![]() | ![]() | SFM-105-02-S-D-LC | CONN RCPT 10POS 0.05 GOLD SMD | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 107 - Immediate 57 - Factory Stock | $2.49 | Ver detalhes |
![]() | ![]() | SFM-110-02-L-D-A | CONN RCPT 20POS 0.05 GOLD SMD | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 5313 - Immediate 50 - Factory Stock | $3.69 | Ver detalhes |
![]() | ![]() | SFM-110-02-S-D | CONN RCPT 20POS 0.05 GOLD SMD | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 13 - Immediate 350 - Factory Stock | $4.62 | Ver detalhes |
![]() | ![]() | SFM-110-02-S-D-A | CONN RCPT 20POS 0.05 GOLD SMD | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 915 - Immediate 105 - Factory Stock | $4.62 | Ver detalhes |
![]() | ![]() | SFM-115-01-S-D-A | CONN RCPT 30POS 0.05 GOLD PCB | 0,050" (1,27mm) | 0,050" (1,27mm) | Push-Pull | 28 - Immediate 550 - Factory Stock | $5.34 | Ver detalhes |