SEARAY™ High-Density Open Pin Field Arrays

Samtec's SEAM and SEAF series have a pitch grid for maximum grounding and routing flexibility

Image of Samtec's SEARAY Open-Pin-Field Array Samtec's SEARAY open pin field arrays feature a 0.050" x 0.050" (1.27 mm x 1.27 mm) pitch grid for maximum grounding and routing flexibility. The open pin field design provides the flexibility to simultaneously run differential pairs, single-ended signals, and power through the same 28+ Gbps interconnect. The system is available in stack heights from 7 mm to 40 mm with up to 560 Edge Rate® contacts. Samtec’s Edge Rate contact system is designed for high-speed, high-cycle applications. The surface of the Edge Rate contact is milled, creating a smooth mating surface area instead of a stamped contact that mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact, increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces.

Vertical or right angle arrays (SEAM/SEAF series) are available as 50 Ω or 100 Ω solutions. High retention press-fit tails (SEAMP/SEAFP series) offer greater system flexibility.

Features
  • 0.050" (1.27 mm) pitch grid for maximum routing flexibility
  • Up to 560 single-ended I/Os or 140 differential pairs
  • Rugged Edge Rate contacts are less prone to damage when zippered during unmating
  • 7 mm to 40 mm stack heights
  • Parallel, perpendicular, and coplanar applications
  • Solder on each tail for ease of processing

SEAM Primary Series

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasRecursosAvailable QuantityPreçoVer detalhes
CONN HD ARRAY PLUG 160P SMD GOLDSEAM-20-11.0-S-08-2-A-K-TRCONN HD ARRAY PLUG 160P SMD GOLD8Guia de placa, pick and place51 - Immediate$28.76Ver detalhes
CONN HD ARRAY PLUG 400P SMD GOLDSEAM-50-02.0-S-08-2-A-K-TRCONN HD ARRAY PLUG 400P SMD GOLD8Guia de placa, pick and place966 - Immediate$23.20Ver detalhes
CONN HD ARRAY PLUG 240P SMD GOLDSEAM-40-03.0-S-06-2-A-K-TRCONN HD ARRAY PLUG 240P SMD GOLD6Guia de placa, pick and place786 - Immediate$18.11Ver detalhes
CONN HD ARRAY PLUG 400P SMD GOLDSEAM-50-03.0-S-08-2-A-K-TRCONN HD ARRAY PLUG 400P SMD GOLD8Guia de placa, pick and place304 - Immediate$35.11Ver detalhes

SEAM Right Angle Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoAvailable QuantityPreçoVer detalhes
CONN HD ARRAY PLUG 500P R/A SMDSEAM-50-01-L-10-1-RA-GP-TRCONN HD ARRAY PLUG 500P R/A SMD0,050" (1,27mm)43 - Immediate$65.34Ver detalhes
CONN HD ARRAY PLUG 120P R/A SMDSEAM-20-01-L-06-2-RA-K-TRCONN HD ARRAY PLUG 120P R/A SMD0,050" (1,27mm)52 - Immediate$21.95Ver detalhes
CONN HD ARRAY PLUG 160P R/A SMDSEAM-20-01-S-08-2-RA-K-TRCONN HD ARRAY PLUG 160P R/A SMD0,050" (1,27mm)11 - Immediate
1050 - Factory Stock
$32.77Ver detalhes
CONN HD ARRAY PLUG 320P R/A SMDSEAM-40-01-L-08-1-RA-TRCONN HD ARRAY PLUG 320P R/A SMD0,050" (1,27mm)103 - Immediate$43.87Ver detalhes

SEAF Mating Series

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasRecursosAvailable QuantityPreçoVer detalhes
CONN HD ARRAY RCPT 500P SMD GOLDSEAF-50-06.5-L-10-2-A-K-TRCONN HD ARRAY RCPT 500P SMD GOLD10Guia de placa, pick and place75 - Immediate$33.70Ver detalhes
CONN HD ARRAY RCPT 160P SMD GOLDSEAF-20-06.5-S-08-2-A-K-TRCONN HD ARRAY RCPT 160P SMD GOLD8Guia de placa, pick and place274 - Immediate$19.91Ver detalhes
CONN HD ARRAY RCPT 240P SMD GOLDSEAF-30-05.0-S-08-2-A-K-TRCONN HD ARRAY RCPT 240P SMD GOLD8Guia de placa, pick and place1157 - Immediate$15.39Ver detalhes
CONN HD ARRAY RCPT 160P SMD GOLDSEAF-20-05.0-S-08-2-A-K-TRCONN HD ARRAY RCPT 160P SMD GOLD8Guia de placa, pick and place1545 - Immediate
1500 - Factory Stock
$13.12Ver detalhes

SEAF Right Angle Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoAvailable QuantityPreçoVer detalhes
CONN HD ARRAY RCPT 120P R/A SMDSEAF-20-01-L-06-2-RA-GP-TRCONN HD ARRAY RCPT 120P R/A SMD0,050" (1,27mm)0 - Immediate$20.43Ver detalhes
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-1-RA-GP-TRCONN HD ARRAY RCPT 80POS R/A SMD0,050" (1,27mm)447 - Immediate$17.38Ver detalhes
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-GP-TRCONN HD ARRAY RCPT 80POS R/A SMD0,050" (1,27mm)174 - Immediate$17.43Ver detalhes
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-TRCONN HD ARRAY RCPT 80POS R/A SMD0,050" (1,27mm)184 - Immediate$17.43Ver detalhes
Published: 2018-12-10