HSEC8 High-Speed Edge Card Connectors
Samtec’s Edge Rate® sockets are available in vertical, pass-through, right-angle, or edge mount orientations
Samtec’s full line of high-speed edge card connectors are available in a variety of pitches and orientations. The popular 0.80 mm pitch Edge Rate sockets (HSEC8 series) are available in vertical, pass-through, right-angle, or edge mount orientations, and with elevated stack heights to 30 mm. The HSEC8-DP series is a differential pair version, rated for speeds of 28 Gbps NRZ/56 Gbps PAM4, with 8 to 56 total pairs and optional rugged weld tabs. This double row socket mates with standard 1.60 mm (0.062″) thick cards and features Edge Rate contacts for increased cycle life. The smooth, broad, milled mating surface of the Edge Rate contacts minimizes the effects of broadside coupling, which decreases crosstalk for superior signal integrity performance. Increased impedance control is achieved by a straight, more consistent material cross-section. Robust when mating and unmating, this contact system also features a long contact wipe up to 1.5 mm, which improves the mating angle tolerance. In addition, Edge Rate contacts are suitable for a variety of high-speed protocols and standards.
Features
- Vertical, right-angle, edge mount, and pass-through orientations
- 0.80 mm pitch connectors with signal integrity optimized Edge Rate contacts
- PCI Express® Gen 3 compliant connectors and a low-profile version compatible to Gen 4
HSEC8 Primary Series
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Material do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HSEC8-130-01-SM-DV-A | CONN EDGE DUAL FMALE 60POS 0.031 | 2 | Cobre Berílio | 717 - Immediate | $4.71 | Ver detalhes |
![]() | ![]() | HSEC8-140-01-SM-DV-A | CONN EDGE DUAL FMALE 80POS 0.031 | 2 | Cobre Berílio | 188 - Immediate | $6.59 | Ver detalhes |
![]() | ![]() | HSEC8-150-01-SM-DV-A | CONN EDGE DUAL FML 100POS 0.031 | 2 | Cobre Berílio | 62 - Immediate | $7.43 | Ver detalhes |
![]() | ![]() | HSEC8-160-01-SM-DV-A | CONN EDGE DUAL FML 120POS 0.031 | 2 | Cobre Berílio | 206 - Immediate | $8.14 | Ver detalhes |
![]() | ![]() | HSEC8-110-01-S-DV-A | CONN EDGE DUAL FMALE 20POS 0.031 | 2 | Cobre Berílio | 2096 - Immediate 2688 - Factory Stock | $3.44 | Ver detalhes |
![]() | ![]() | HSEC8-125-01-S-DV-A-BL | CONN EDGE DUAL FMALE 50POS 0.031 | 2 | Cobre Berílio | 0 - Immediate | $5.77 | Ver detalhes |
![]() | ![]() | HSEC8-120-01-L-DV-A | CONN EDGE DUAL FMALE 40POS 0.031 | 2 | Cobre Berílio | 1371 - Immediate | $3.85 | Ver detalhes |
![]() | ![]() | HSEC8-130-01-L-DV-A | CONN EDGE DUAL FMALE 60POS 0.031 | 2 | Cobre Berílio | 3997 - Immediate 420 - Factory Stock | $3.19 | Ver detalhes |
![]() | ![]() | HSEC8-140-01-L-DV-A | CONN EDGE DUAL FMALE 80POS 0.031 | 2 | Cobre Berílio | 243 - Immediate | $5.94 | Ver detalhes |
![]() | ![]() | HSEC8-160-01-L-DV-A | CONN EDGE DUAL FML 120POS 0.031 | 2 | Cobre Berílio | 28 - Immediate 84 - Factory Stock | $7.34 | Ver detalhes |
![]() | ![]() | HSEC8-160-01-L-DV-A-BL | CONN EDGE DUAL FML 120POS 0.031 | 2 | Cobre Berílio | 2328 - Immediate | $5.90 | Ver detalhes |
![]() | ![]() | HSEC8-113-01-L-RA-L2 | CONN EDGE DUAL FMALE 26POS 0.031 | 2 | Cobre Berílio | 52 - Immediate | $8.83 | Ver detalhes |
![]() | ![]() | HSEC8-120-01-L-DV-A-K | CONN EDGE DUAL FMALE 40POS 0.031 | 2 | Cobre Berílio | 86 - Immediate | $5.05 | Ver detalhes |
![]() | ![]() | HSEC8-120-01-S-DV-A | CONN EDGE DUAL FMALE 40POS 0.031 | 2 | Cobre Berílio | 1882 - Immediate | $3.98 | Ver detalhes |
![]() | ![]() | HSEC8-130-01-S-DV-A | CONN EDGE DUAL FMALE 60POS 0.031 | 2 | Cobre Berílio | 2372 - Immediate 70 - Factory Stock | $4.30 | Ver detalhes |
![]() | ![]() | HSEC8-140-01-L-D-EM2 | CONN EDGE DUAL FMALE 80POS 0.031 | 2 | Cobre Berílio | 13 - Immediate | $11.40 | Ver detalhes |
![]() | ![]() | HSEC8-140-01-L-RA | CONN EDGE DUAL FMALE 80POS 0.031 | 2 | Cobre Berílio | 0 - Immediate | $11.21 | Ver detalhes |
![]() | ![]() | HSEC8-140-01-S-DV-A | CONN EDGE DUAL FMALE 80POS 0.031 | 2 | Cobre Berílio | 62 - Immediate | $6.59 | Ver detalhes |
![]() | ![]() | HSEC8-160-01-L-D-EM2 | CONN EDGE DUAL FML 120POS 0.031 | 2 | Cobre Berílio | 873 - Immediate | $13.61 | Ver detalhes |
![]() | ![]() | HSEC8-160-01-S-DV-A | CONN EDGE DUAL FML 120POS 0.031 | 2 | Cobre Berílio | 42 - Immediate | $8.14 | Ver detalhes |