Flexible 1.0 mm Micro Discrete Wire

Samtec's 1.00 mm pitch Micro Mate™ cable system features an extremely low profile, right-angle board mount connector, and cable mate

Image of Samtec's Flexible 1 mm Micro Discrete WireSamtec's Micro Mate discrete wire systems offer space savings and design flexibility. Crimp-style dual leaf contacts provide a reliable connection in a slim, low-profile design for cable-to-board, cable-to-cable, and cable-to-panel applications.

Features
  • One product family that supports cable-to-board, cable-to-cable, and cable-to-panel applications
  • Extremely small form factor compared to other 28 AWG assemblies
  • Rugged single or double latching for a solid connection
  • Panel mount version fits 0.033 inch to 0.090 inch panel thickness
  • Teflon® wire available for high temp or halogen-free applications
  • Extremely low profile, right-angle board mount connector, and cable mate
  • Available as components or complete assemblies
  • Assembly tooling available
Applications
  • Measuring and controlling devices
  • Vehicle lighting equipment
  • Home audio and video equipment
  • Surgical and medical instruments
  • Switchgear and switchboards
  • Radio and TV communications
  • Refrigeration and heating equipment
  • Search and navigation equipment

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoPasso - ConectorAvailable QuantityPreçoVer detalhes
CBL ASSY 1MM 10POS M TO FT1SD-05-28-GF-02.0-T3CBL ASSY 1MM 10POS M TO F0,039" (1,00mm)2 - Immediate$5.96Ver detalhes
CBL ASSY 1MM 20POS M TO FT1SD-10-28-GF-02.0-T3CBL ASSY 1MM 20POS M TO F0,039" (1,00mm)0 - Immediate
33 - Factory Stock
$8.53Ver detalhes
CBL ASSY 1MM 20POS M TO FT1SD-10-28-GF-06.0-T3CBL ASSY 1MM 20POS M TO F0,039" (1,00mm)2 - Immediate
39 - Factory Stock
$10.17Ver detalhes
CBL ASSY 1MM 10POS M TO FT1SDT-05-28-GF-02.0-T3CBL ASSY 1MM 10POS M TO F0,039" (1,00mm)0 - Immediate$6.85Ver detalhes
CBL ASSY 1MM 10POS M TO FT1SDT-05-28-GF-06.0-T3CBL ASSY 1MM 10POS M TO F0,039" (1,00mm)0 - Immediate$7.74Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 1.00MMIST1-02CONN PLUG HSG 2POS 1.00MM197 - Immediate
130 - Factory Stock
$0.43Ver detalhes
CONN PLUG HSG 3POS 1.00MMIST1-03CONN PLUG HSG 3POS 1.00MM19 - Immediate
36 - Factory Stock
$0.52Ver detalhes
CONN PLUG HSG 4POS 1.00MMIST1-04CONN PLUG HSG 4POS 1.00MM128 - Immediate
24 - Factory Stock
$0.76Ver detalhes
CONN PLUG HSG 5POS 1.00MMIST1-05CONN PLUG HSG 5POS 1.00MM115 - Immediate
3100 - Factory Stock
$0.52Ver detalhes
CONN PLUG HSG 6POS 1.00MMIST1-06CONN PLUG HSG 6POS 1.00MM112 - Immediate
93 - Factory Stock
$0.76Ver detalhes
Published: 2020-04-23