AcceleRate® HP High-Performance Arrays – APF6/APM6 Series

Samtec’s arrays are available in a low profile of 5 mm and have a stack height of up to 10 mm

Image of Samtec AcceleRate® HP High-Performance Arrays – APF6/APM6 Series Samtec AcceleRate HP 0.635 mm (0.025") pitch, cost-optimized, high-performance arrays are rated to 56 Gbps NRZ / 112 Gbps PAM4. The open-pin-filed design allows for grounding and routing flexibility. They are available in a low-profile 5 mm stack height as well as a 10 mm stack height with a total of 800 pins. AcceleRate HP is data rate compatible with PCIe® 6.0/CXL® 3.2 and 100 GbE.

Features
  • 0.635 mm (0.025") pitch
  • 56 Gbps NRZ / 112 Gbps PAM4 performance
  • Cost-optimized solution
  • Open-pin-field for grounding and routing flexibility
  • Low profile: 5 mm and up to 10 mm stack heights
  • Up to 800 total pins available; roadmap to 1,000+ pins
  • Data rate compatible with PCIe® 6.0/CXL® 3.2 and 100 GbE
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

APF6 Series Arrays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 0.635MM SKT 80POS SMDAPF6-020-03.5-L-04-2-A-TRCONN 0.635MM SKT 80POS SMD0 - ImmediateSee Page for PricingVer detalhes
CONN 0.635MM SKT 240POS SMDAPF6-060-03.5-L-04-2-A-TRCONN 0.635MM SKT 240POS SMD71 - Immediate$26.31Ver detalhes
CONN 0.635MM SKT 400POS SMDAPF6-100-03.5-L-04-2-A-TRCONN 0.635MM SKT 400POS SMD85 - Immediate$38.27Ver detalhes
CONN 0.635MM SKT 160POS SMDAPF6-040-03.5-L-04-2-A-TRCONN 0.635MM SKT 160POS SMD0 - Immediate$22.01Ver detalhes
0.635 MM PITCH ACCELERATE HP HIGAPF6-020-03.5-S-04-2-A-TR0.635 MM PITCH ACCELERATE HP HIG0 - ImmediateSee Page for PricingVer detalhes
0.635 MM PITCH ACCELERATE HP HIGAPF6-020-03.5-S-04-2-TR0.635 MM PITCH ACCELERATE HP HIG0 - Immediate$12.46Ver detalhes
CONN 0.635MM SKT 80POS SMDAPF6-020-03.5-L-04-0-A-TRCONN 0.635MM SKT 80POS SMD435 - Immediate$14.68Ver detalhes
CONN 0.635MM SKT 80POS SMDAPF6-020-03.5-S-04-0-A-TRCONN 0.635MM SKT 80POS SMD0 - Immediate$11.14Ver detalhes
CONN 0.635MM SKT 160POS SMDAPF6-040-03.5-L-04-0-A-TRCONN 0.635MM SKT 160POS SMD508 - Immediate$22.27Ver detalhes
CONN 0.635MM SKT 240POS SMDAPF6-060-03.5-L-04-0-A-TRCONN 0.635MM SKT 240POS SMD373 - Immediate$26.51Ver detalhes

APM6 Series Arrays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 0.635MM HDR 80POS SMDAPM6-020-01.5-L-04-2-A-TRCONN 0.635MM HDR 80POS SMD46 - Immediate$16.45Ver detalhes
CONN 0.635MM HDR 80POS SMDAPM6-020-06.5-L-04-2-A-TRCONN 0.635MM HDR 80POS SMD0 - ImmediateSee Page for PricingVer detalhes
CONN 0.635MM HDR 160POS SMDAPM6-040-01.5-L-04-2-A-TRCONN 0.635MM HDR 160POS SMD14 - Immediate$27.55Ver detalhes
CONN 0.635MM HDR 240POS SMDAPM6-060-01.5-L-04-2-A-TRCONN 0.635MM HDR 240POS SMD0 - ImmediateSee Page for PricingVer detalhes
CONN 0.635MM HDR 160POS SMDAPM6-040-06.5-L-04-2-A-TRCONN 0.635MM HDR 160POS SMD0 - Immediate$34.69Ver detalhes
CONN 0.635MM HDR 240POS SMDAPM6-060-06.5-L-04-2-A-TRCONN 0.635MM HDR 240POS SMD20 - Immediate$41.49Ver detalhes
CONN 0.635MM HDR 400POS SMDAPM6-100-01.5-L-04-2-A-TRCONN 0.635MM HDR 400POS SMD3 - Immediate$47.03Ver detalhes
CONN 0.635MM HDR 400POS SMDAPM6-100-06.5-L-04-2-A-TRCONN 0.635MM HDR 400POS SMD0 - ImmediateSee Page for PricingVer detalhes
0.635 MM PITCH ACCELERATE HP HIGAPM6-020-01.5-S-04-2-A-TR0.635 MM PITCH ACCELERATE HP HIG0 - ImmediateSee Page for PricingVer detalhes
0.635 MM PITCH ACCELERATE HP HIGAPM6-020-06.5-S-04-2-A-TR0.635 MM PITCH ACCELERATE HP HIG0 - Immediate$20.42Ver detalhes
Updated: 2025-08-25
Published: 2022-05-11