UMPx Series 2.00 mm Ultra Micro Power Interconnect System

Samtec’s mPOWER™ connector system can be added to new or existing architectures

Image of Samtec's UMPx Series 2.00 mm Ultra Micro Power Interconnect SystemSamtec's mPOWER™ connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.

Features

  • Design flexibility as a two-piece system for power/signal applications
  • Up to 18 A per power blade
  • Two to ten power blades on a 2.00 mm pitch
  • 5 mm to 20 mm stack heights
  • Selectively loading contacts are available to achieve specific creepage and clearance requirements
Applications
  • Telecom
  • Industrial
  • Automotive
  • Medical
  • Instrumentation

UMPS Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 2POS 2.00MM SMD SLDRUMPS-02-05.5-G-V-S-W-TRCONN RCPT 2POS 2.00MM SMD SLDR475 - Immediate$3.73Ver detalhes
CONN RCPT 3POS 2.00MM SMD SLDRUMPS-03-05.5-G-V-S-W-TRCONN RCPT 3POS 2.00MM SMD SLDR430 - Immediate$4.98Ver detalhes
CONN RCPT 4POS 2.00MM SMD SLDRUMPS-04-05.5-G-V-S-W-TRCONN RCPT 4POS 2.00MM SMD SLDR0 - Immediate$4.55Ver detalhes
CONN RCPT 5POS 2.00MM SMD SLDRUMPS-05-05.5-G-V-S-W-TRCONN RCPT 5POS 2.00MM SMD SLDR472 - Immediate$7.25Ver detalhes
CONN RCPT 2POS 2.00MM SMD SLDRUMPS-02-03.5-G-V-S-W-TRCONN RCPT 2POS 2.00MM SMD SLDR2006 - Immediate$2.77Ver detalhes
CONN RCPT 3POS 2.00MM SMD SLDRUMPS-03-03.5-G-V-S-W-TRCONN RCPT 3POS 2.00MM SMD SLDR550 - Immediate$4.80Ver detalhes
CONN RCPT 4POS 2.00MM SMD SLDRUMPS-04-03.5-G-V-S-W-FRCONN RCPT 4POS 2.00MM SMD SLDR1998 - Immediate$4.19Ver detalhes
CONN RCPT 5POS 2.00MM SMD SLDRUMPS-05-03.5-G-V-S-W-TRCONN RCPT 5POS 2.00MM SMD SLDR1143 - Immediate$4.94Ver detalhes

UMPT Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HDR 2POS 2.00MM SMD SLDRUMPT-02-06.5-G-V-S-W-TRCONN HDR 2POS 2.00MM SMD SLDR66 - Immediate$3.97Ver detalhes
CONN HDR 3POS 2.00MM SMD SLDRUMPT-03-06.5-G-V-S-W-TRCONN HDR 3POS 2.00MM SMD SLDR440 - Immediate$5.15Ver detalhes
CONN HDR 4POS 2.00MM SMD SLDRUMPT-04-06.5-G-V-S-W-TRCONN HDR 4POS 2.00MM SMD SLDR2117 - Immediate$4.48Ver detalhes
CONN HDR 2POS 2.00MM SMD SLDRUMPT-02-01.5-G-V-S-W-TRCONN HDR 2POS 2.00MM SMD SLDR669 - Immediate$2.94Ver detalhes
CONN HDR 3POS 2.00MM SMD SLDRUMPT-03-01.5-G-V-S-W-TRCONN HDR 3POS 2.00MM SMD SLDR152 - Immediate$3.70Ver detalhes
CONN HDR 4POS 2.00MM SMD SLDRUMPT-04-01.5-G-V-S-W-TRCONN HDR 4POS 2.00MM SMD SLDR1156 - Immediate$4.21Ver detalhes
CONN HDR 5POS 2.00MM SMD SLDRUMPT-05-01.5-G-V-S-W-TRCONN HDR 5POS 2.00MM SMD SLDR1600 - Immediate$5.11Ver detalhes
CONN HDR 5POS 2.00MM SMD SLDRUMPT-05-06.5-G-V-S-W-TRCONN HDR 5POS 2.00MM SMD SLDR665 - Immediate$7.49Ver detalhes

UMPT Series - Right Angle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HDR 5POS 2.00MM R/A SLDRUMPT-05-01-L-RA-WT-TRCONN HDR 5POS 2.00MM R/A SLDR36 - Immediate$8.11Ver detalhes
CONN HDR 3POS 2.00MM R/A SLDRUMPT-03-01-L-RA-WT-TRCONN HDR 3POS 2.00MM R/A SLDR112 - Immediate$5.56Ver detalhes
CONN HDR 3POS 2.00MM R/A SLDRUMPT-03-01-T-RA-WT-TRCONN HDR 3POS 2.00MM R/A SLDR0 - Immediate$5.13Ver detalhes
CONN HDR 2POS 2.00MM R/A SLDRUMPT-02-01-T-RA-WT-TRCONN HDR 2POS 2.00MM R/A SLDR154 - Immediate$3.95Ver detalhes
CONN HDR 4POS 2.00MM R/A SLDRUMPT-04-01-T-RA-WT-TRCONN HDR 4POS 2.00MM R/A SLDR148 - Immediate$6.29Ver detalhes
CONN HDR 4POS 2.00MM R/A SLDRUMPT-04-01-L-RA-WT-TRCONN HDR 4POS 2.00MM R/A SLDR703 - Immediate$4.92Ver detalhes
CONN HDR 2POS 2.00MM R/A SLDRUMPT-02-01-L-RA-WT-TRCONN HDR 2POS 2.00MM R/A SLDR253 - Immediate$4.15Ver detalhes
CONN HDR 5POS 2.00MM R/A SLDRUMPT-05-01-T-RA-WT-TRCONN HDR 5POS 2.00MM R/A SLDR153 - Immediate$7.45Ver detalhes
Published: 2019-07-16