2 mm Pitch Tiger Eye™ Discrete Wire System

Samtec's discrete wire cables are designed for rugged applications

Image of Samtec's 2 mm Pitch Tiger Eye™ Discrete Wire SystemSamtec’s 2 mm Tiger Eye discrete wire system is designed for micro rugged, high-reliability, high-cycle applications. Tiger Eye is a multi-finger, heat-treated, beryllium copper (BeCu) contact designed for rugged environments. The superior spring properties of of BeCu make it ideal for high mating cycle applications. Once formed and hardened, the BeCu will retain its shape under a variety of conditions.

The contact mating surface is on the flat, smooth side of each finger. The smooth surface allows more mating cycles because it does not stress the plating; this provides lower contact resistance and longer plating life. A micro slot on the tail allows solder paste to penetrate the slot, wetting a larger surface area on the lead and providing greater solder joint strength. Connectors with micro tail slots tend to adhere to the wet solder paste prior to reflow better than flat leads.

This discrete wire system is offered in a double-row configuration with up to 60 pins and vertical and right-angle terminals. They are available as components or complete assemblies.

The components are T2M (board assembly), ISD2 (socket housing), ITD2 (terminal housing), CC81L/CC81R (crimp contacts) and T1M82-L/T1M82-R (crimp terminals). Hand tools and bench top applicators are also available to help assemble components into complete cable assemblies.

Features
  • Available as components with tooling or complete cable assemblies
  • Choice of socket and terminal assemblies
  • High-reliability Tiger Eye contact system
  • Mating terminal strip in vertical or right-angle
  • 24 AWG to 30 AWG cable options in PVC or Teflon®
  • Single- or double-row
  • Up to 60 pins
  • Metal latch and screw-down options
  • Shrouded, polarized, and keyed
  • Mating shrouded terminal strips are available
Applications
  • 5G Networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2.00 MM TIGER EYE DOUBLE ROW DIS2SDT-10-28-L-04.00-DR-NDX2.00 MM TIGER EYE DOUBLE ROW DI8 - Immediate$15.73Ver detalhes
CBL ASSY 2MM DUAL ROW F-FS2SD-05-24-L-08.00-DR-NDXCBL ASSY 2MM DUAL ROW F-F84 - Immediate$11.65Ver detalhes
CBL ASSY 2MMT2SD-20-24-L-07.87-TR-NUSCBL ASSY 2MM0 - Immediate$30.87Ver detalhes
CABLE ASSY SOCKET 30POS 24AWGS2SDT-15-24-L-12.00-SRCABLE ASSY SOCKET 30POS 24AWG0 - Immediate$18.79Ver detalhes

Board Assembly Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 30POS 2MMT2M-115-01-L-D-SM-WT-K-TRCONN HEADER SMD 30POS 2MM98 - Immediate$7.44Ver detalhes
CONN HEADER SMD 14POS 2MMT2M-107-01-S-D-SM-WT-K-TRCONN HEADER SMD 14POS 2MM490 - Immediate$5.92Ver detalhes
CONN HEADER SMD 20POS 2MMT2M-110-01-L-D-SM-WT-K-TRCONN HEADER SMD 20POS 2MM332 - Immediate$7.58Ver detalhes
CONN HEADER SMD 14POS 2MMT2M-107-01-L-D-SM-WT-K-TRCONN HEADER SMD 14POS 2MM5114 - Immediate
5100 - Factory Stock
$3.14Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 20POS 2.00MMISD2-10-D-MCONN HSG 20POS 2.00MM1486 - Immediate
1778 - Factory Stock
$2.05Ver detalhes
CONN HSG 30POS 2.00MMISD2-15-D-MCONN HSG 30POS 2.00MM292 - Immediate
48 - Factory Stock
$2.05Ver detalhes
CONN HSG 10POS 2.00MMISD2-05-D-MCONN HSG 10POS 2.00MM8307 - Immediate
37 - Factory Stock
$1.76Ver detalhes
CONN HSG 40POS 2.00MMISD2-20-D-MCONN HSG 40POS 2.00MM210 - Immediate
111 - Factory Stock
$2.06Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 24-26AWG CRIMP GOLDCC81R-2426-01-SCONN SOCKET 24-26AWG CRIMP GOLD17245 - Immediate$0.43Ver detalhes
CONN PIN 24-26AWG CRIMP GOLDT1M82-L-2426-01-LCONN PIN 24-26AWG CRIMP GOLD6565 - Immediate
3072 - Factory Stock
$0.17Ver detalhes
CONN SOCKET 24-26AWG CRIMP GOLDCC81R-2426-01-LCONN SOCKET 24-26AWG CRIMP GOLD107568 - Immediate$0.20Ver detalhes
CONN SOCKET 24-26AWG CRIMP GOLDCC81L-2426-01-SCONN SOCKET 24-26AWG CRIMP GOLD452 - Immediate
22 - Factory Stock
$0.42Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoMétodo da ferramentaTipo de ferramentaPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER CONTACTS SIDECAT-HT-281-2430-13TOOL HAND CRIMPER CONTACTS SIDEManualCrimpador manualContatos31 - Immediate
95 - Factory Stock
$270.97Ver detalhes
Published: 2022-08-22