2.54 mm Pitch Mini Mate® Discrete Wire System

Samtec's individually shrouded contacts offer reliability in harsh environments with up to 4.8 A per pin (20 AWG wire, two pins powered)

Image of Samtec's 2.54 mm Pitch Mini Mate® Discrete Wire SystemSamtec’s 2.54 mm Mini Mate discrete wire system offers a variety of housings and contacts rated up to 4.8 A per pin to meet any design needs. The rugged, individually shrouded contacts are designed for reliability in harsh environments and provide electrical and mechanical protection. They are available in cable-to-board, cable-to-cable, and cable-to-panel options.

This discrete wire system is available in single-row (2 to 25 contacts) and double-row (4 to 50 contacts) configurations and vertical and right-angle terminals. They are available as components or complete assemblies.

The components are IPL1 (board assembly), IPD1 (socket housing), IPM1 (terminal housing), IPR1 (panel-mount housing), CC79L/CC79R (crimp contacts) and T1M74-L/T1M74-R (crimp terminals). Hand tools and bench top applicators are also available to help assemble components into complete cable assemblies.

Features
  • Available as components with tooling or complete cable assemblies
  • Choice of socket and terminal assemblies
  • Cable-to-board, cable-to-cable, and cable-to-panel applications
  • Mating terminal strip in vertical or right-angle
  • 20 AWG to 30 AWG cable options in PVC or Teflon®
  • Single- or double- row
  • Up to 50 pins
  • Metal or plastic latches
  • Shrouded, polarized, and keyed
  • Mating shrouded terminal strips available
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSY .100"MMSD-02-24C-L-04.00-D-K-LDXCBL ASSY .100"8 - Immediate$3.77Ver detalhes
CBL ASSY .100"MMSDT-02-20-L-12.00-D-K-LDXCBL ASSY .100"39 - Immediate$4.33Ver detalhes
MMSD 24INCH CABLE ASSEM 5CONDMMSD-05-24C-L-24.00-S-KMMSD 24INCH CABLE ASSEM 5COND129 - Immediate$4.37Ver detalhes

Board Assembly

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER R/A 4POS 2.54MMIPL1-102-01-F-D-RA-KCONN HEADER R/A 4POS 2.54MM21 - Immediate$3.19Ver detalhes
CONN HEADER SMD 4POS 2.54MMIPL1-102-02-H-D-KCONN HEADER SMD 4POS 2.54MM451 - Immediate$5.95Ver detalhes
CONN HEADER SMD R/A 2POS 2.54MMIPL1-102-02-L-SH-K-TRCONN HEADER SMD R/A 2POS 2.54MM677 - Immediate$3.75Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 2.54MMIPD1-04-S-KCONN RCPT HSG 4POS 2.54MM13230 - Immediate
1145 - Factory Stock
$0.62Ver detalhes
CONN RCPT HSG 12POS 2.54MMIPD1-06-D-KCONN RCPT HSG 12POS 2.54MM14825 - Immediate$0.63Ver detalhes
CONN RCPT HSG 2POS 2.54MMIPD1-02-SCONN RCPT HSG 2POS 2.54MM131 - Immediate
165 - Factory Stock
$0.62Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 20-24AWG CRIMP GOLDCC79R-2024-01-SCONN SOCKET 20-24AWG CRIMP GOLD95904 - Immediate$0.27Ver detalhes
CONN SOCKET 20-24AWG CRIMP GOLDCC79R-2024-01-LCONN SOCKET 20-24AWG CRIMP GOLD15290 - Immediate$0.15Ver detalhes
CONN SOCKET 20-24AWG CRIMP GOLDCC79L-2024-01-SCONN SOCKET 20-24AWG CRIMP GOLD41276 - Immediate$0.37Ver detalhes

Applicator Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAT TOOLINGCAT-MC-179-2024-FR-01CAT TOOLING0 - Immediate
2 - Factory Stock
See Page for PricingVer detalhes
CAT TOOLINGCAT-HT-174-2030-13CAT TOOLING10 - Immediate
26 - Factory Stock
$347.55Ver detalhes
TOOL HAND CRIMPER 20-30AWG SIDECAT-HT-179-2030-13TOOL HAND CRIMPER 20-30AWG SIDE145 - Immediate
46 - Factory Stock
$310.21Ver detalhes

Extraction Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAT TOOLINGCAT-EX-74-01CAT TOOLING16 - Immediate
2 - Marketplace
51 - Factory Stock
$101.25Ver detalhes
EXTRACTION TOOL FOR C-179CAT-EX-179-01EXTRACTION TOOL FOR C-17955 - Immediate
95 - Factory Stock
$40.50Ver detalhes
Published: 2022-08-22