LM101A LED Series
Samsung’s LM101A LED series has a compact footprint of 1.18 mm x 1.18 mm
Samsung's chip scale package LM101A is the first of its kind using phosphor-on-chip technology, introduced to impress the LED industry with its compact package size and greater freedom for design flexibility. Since its release, the LED has managed to create a major impact in the market thanks to its plastic-free structure providing a high degree of reliability, a 150° beam angle exhibiting uniform illumination and a reliable source for high efficiency optimized solutions. Currently, Samsung's LED LM101A is used in applications like flush mounts, under cabinet lighting, flexible linear lights, and many more.
- Greater freedom of design with compact package size
- High degree of reliability with plastic-free structure
- Low thermal resistance
- High efficiency providing optimized solution
- Compact footprint: 1.18 mm x 1.18 mm
LM101A LED Series
| Imagem | Número de peça do fabricante | Descrição | Fluxo a 85°C, corrente - Teste | Fluxo a 25°C, corrente - Teste | Corrente - Teste | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCP8RT78HPL1RLS06E | LED LM101A COOL WHITE 5000K SMD | 61lm (55lm a 67lm) | - | 150mA | 2369 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | SCP8TT78HPL1TLS06E | LED LM101A NEUT WHT 4000K SMD | 57lm (51lm a 63lm) | - | 150mA | 3630 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | SCP8UT78HPL1ULS06E | LED LM101A WARM WHT 3500K SMD | 57lm (51lm a 63lm) | - | 150mA | 1530 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | SCP8PT78HPL1PLS06E | LED LM101A COOL WHITE 6500K SMD | 57lm (51lm a 63lm) | - | 150mA | 566 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | SCP8QT78HPL1QLS06E | LED LM101A COOL WHITE 5700K SMD | 57lm (51lm a 63lm) | - | 150mA | 97 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | SCP9UT78HPL1ULS06E | LED LM101A WARM WHT 3500K SMD | 45lm (39lm a 51lm) | - | 150mA | 4000 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | SCP9WT78HPL1WLS06E | LED LM101A WARM WHT 2700K SMD | 41lm (35lm a 47lm) | - | 150mA | 0 - Immediate | $0.05 | Ver detalhes |
![]() | ![]() | SCP7PT78HPL1PLS06E | LED LM101A COOL WHITE 6500K SMD | 65lm (59lm a 71lm) | - | 150mA | 2939 - Immediate | $0.20 | Ver detalhes |