ARTIK 053 Wi-Fi®-Based IoT Module
Samsung's ARTIK 053 Wi-Fi-based IoT module with built-in hardware security for single-function "things"
Samsung's ARTIK 053 features a 320 MHz, 32-bit ARM® Cortex®-R4 and Wi-Fi connectivity. It runs Tizen RT® and makes use of open source development tools. ARTIK 053 brings Wi-Fi to things that need connectivity while maintaining security. It has a built-in security module that keeps its factory-installed certificates and keys safe. ARTIK 053 runs Tizen RT, which includes a compact RTOS with built-in TCP/IP stack and support for lightweight machine-to-machine (LWM2M) protocol. This means you can develop for ARTIK 053 using free tools like the ARTIK IDE, GCC C/C++ compilers, and OpenOCD.
- 32-bit ARM Cortex R4 @ 320 MHz for applications
- 29 dedicated GPIO ports, 2 SPI, 4 UART (2-pin), 4 ADC, 1 JTAG, 2 I2C
- 5 VDC to 12 VDC input voltage
- Certified IEEE802.11 b/g/n Wi-Fi 2.4 GHz radio
- UART, I2C, SPI, PWM, ADC, and GPIO I/O
- FCC, IC, CE, KC, and SRRC certified
- Smart energy
- Healthcare and fitness
- Industrial controls
- Commercial building automation
- Consumer electronics
ARTIK 053 Wi-Fi Kit
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP-KITNXF001 | ARTIK 053 WIFI KIT EVAL BRD | ARM® Cortex®-R4 | Kit ARTIK 053 WiFi | ARTIK 053 | 0 - Immediate | See Page for Pricing | Ver detalhes |
ARTIK 053 Wi-Fi Module
| Imagem | Número de peça do fabricante | Descrição | Padrão/Família RF | Protocolo | Modulação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP-0P5WRS301 | RF TXRX MODULE WIFI CHIP SMD | WiFi | 802.11b/g/n | - | 224 - Immediate | $11.84 | Ver detalhes |