CPG Series High-Current Pogo Pins

Same Sky high-current pogo pins are rated from 7 A to 25 A

Image of Same Sky CPG Series High-Current Pogo PinsSame Sky high-current pogo pins are rated from 7 A to 25 A and feature surface-mount or through-hole mounting styles, along with mating cycle ratings of up to 100,000 cycles. With gold-plated contacts for maximum reliability, these spring-loaded pins feature recommended working heights from 3.6 mm to 9.9 mm and mid-compression operating forces from 100 gf to 260 gf.

Resources

Pogo Pins 101

Features
  • High current ratings up to 25 A
  • Gold-plated contacts
  • Surface mount and through-hole mounting
  • Mating cycle ratings up to 100,000 cycles
  • Mid-compression operating forces from 100 gf to 260 gf
  • Recommended working heights from 3.6 mm to 9.9 mm

CPG Series High-Current Pogo Pins

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura máxima de trabalhoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
100 GF MID COMPRESSION OPERATING
CPG-86-TH-B100 GF MID COMPRESSION OPERATINGFuro passante0,169" (4,29mm)2414 - Immediate$0.95Ver detalhes
Novo na DigiKey
110 GF MID COMPRESSION OPERATING
CPG-85-TH-B110 GF MID COMPRESSION OPERATINGFuro passante0,315" (8,00mm)1914 - Immediate$1.09Ver detalhes
Novo na DigiKey
170 GF MID COMPRESSION OPERATING
CPG-87-SMT-B170 GF MID COMPRESSION OPERATINGMontagem em superfície0,291" (7,39mm)2920 - Immediate$1.28Ver detalhes
Novo na DigiKey
260 GF MID COMPRESSION OPERATING
CPG-89-SMT-B260 GF MID COMPRESSION OPERATINGMontagem em superfície0,295" (7,49mm)2494 - Immediate$1.28Ver detalhes
Novo na DigiKey
150 GF MID COMPRESSION OPERATING
CPG-90-SMT-B150 GF MID COMPRESSION OPERATINGMontagem em superfície0,335" (8,51mm)2624 - Immediate$1.28Ver detalhes
Novo na DigiKey
260 GF MID COMPRESSION OPERATING
CPG-91-SMT-B260 GF MID COMPRESSION OPERATINGMontagem em superfície0,307" (7,80mm)2613 - Immediate$1.28Ver detalhes
Novo na DigiKey
220 GF MID COMPRESSION OPERATING
CPG-88-SMT-B220 GF MID COMPRESSION OPERATINGMontagem em superfície0,438" (11,13mm)1272 - Immediate$1.41Ver detalhes
Published: 2025-11-13