ZLH Series Capacitors

Rubycon's ZLH series capacitors have an ultra-low impedance and long-life durability

Image of Rubycon's ZLH Series Capacitors With a 6,000 to 10,000 hour life span at 105°C, Rubycon's ZLH series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 6.3 V to 100 V with a temperature range from -40°C to +105°C. All Rubycon parts are RoHS-compliant.

Features
  • Rated voltage range: 6.3 VDC to 100 VDC
  • Capacitance: 8.2 µF to 8,200 µF
  • Diameter: 5 mm to 18 mm
  • Heights: 11 mm to 40 mm
Applications
  • Power
  • Lighting
  • LEDs

ZLH Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoEspaçamento de condutoresAvailable QuantityPreçoVer detalhes
CAP ALUM 100UF 20% 35V RADIAL TH35ZLH100MEFC6.3X11CAP ALUM 100UF 20% 35V RADIAL TH0,098" (2,50mm)60271 - Immediate$0.33Ver detalhes
CAP ALUM 220UF 20% 35V RADIAL TH35ZLH220MEFC8X11.5CAP ALUM 220UF 20% 35V RADIAL THDiâm. 0,315" (8,00mm)72992 - Immediate$0.43Ver detalhes
CAP ALUM 470UF 20% 16V RADIAL TH16ZLH470MEFCT78X11.5CAP ALUM 470UF 20% 16V RADIAL TH0,138" (3,50mm)21675 - Immediate$0.45Ver detalhes
CAP ALUM 100UF 20% 50V RADIAL TH50ZLH100MEFC8X11.5CAP ALUM 100UF 20% 50V RADIAL THDiâm. 0,315" (8,00mm)1972 - Immediate$0.45Ver detalhes
CAP ALUM 1000UF 20% 10V RADIAL10ZLH1000MEFC10X12.5CAP ALUM 1000UF 20% 10V RADIAL0,197" (5,00mm)95209 - Immediate$0.51Ver detalhes
CAP ALUM 470UF 20% 25V RADIAL TH25ZLH470MEFC10X12.5CAP ALUM 470UF 20% 25V RADIAL TH0,197" (5,00mm)96157 - Immediate$0.54Ver detalhes
CAP ALUM 1000UF 20% 16V RADIAL16ZLH1000MEFC10X16CAP ALUM 1000UF 20% 16V RADIAL0,197" (5,00mm)27959 - Immediate$0.61Ver detalhes
CAP ALUM 330UF 20% 35V RADIAL TH35ZLH330MEFCT810X12.5CAP ALUM 330UF 20% 35V RADIAL TH0,197" (5,00mm)21328 - Immediate$0.62Ver detalhes
CAP ALUM 330UF 20% 35V RADIAL TH35ZLH330MEFC10X12.5CAP ALUM 330UF 20% 35V RADIAL TH0,197" (5,00mm)30823 - Immediate$0.64Ver detalhes
CAP ALUM 220UF 20% 50V RADIAL TH50ZLH220MEFC10X16CAP ALUM 220UF 20% 50V RADIAL TH0,197" (5,00mm)89433 - Immediate$0.67Ver detalhes
Published: 2016-06-14