Angled Solderless and Straight Solderless Connectors

Rosenberger's high-performance solderless PCB connections for frequencies up to 110 GHz

Image of Rosenberger's Angled Solderless Connectors For a variety of standard applications, Rosenberger has developed cost-effective, economic solderless PCB connectors. These straight connector types are designed to provide low return loss values for frequencies up to 70 GHz.

For high-performance applications, Rosenberger has developed solderless PCB mount connectors. These 30° angle connectors are designed to provide low return loss values for frequencies up to 110 GHz for single-layer or multi-layer printed circuit boards where the microwave layer is on the top.

Rosenberger's solderless PCB mount connectors can be easily mounted by using screws and pre-positioning dowel pins. Screws for a PCB thickness of a maximum 2.5 mm (1.5 mm for angled connectors) are included. The dimensions are expandable by using longer screws, which is optional for thicker PCBs, and are available on request. The mode-free design allows excellent RF performance for high performance in ultra-high frequency test and measurement applications where minimum radiation and coupling to adjacent circuitry is mandatory or test fixtures and board characterization.

Features
  • Field replaceable
  • PCB connection with no soldering required
  • Interfaces available: 1.0 mm, 1.35 mm, 1.85 mm, 2.40 mm, 2.92 mm, and 3.50 mm
  • Pre-positioning enforced by dowel pins
  • Clamping mechanism accommodates a wide range of board thicknesses while providing a continuous ground connection between contact area and circuit board
  • Easy assembly using screws
  • Cost-effective connectors
  • Mating cycles interface ≥ 500
  • Mating cycles PCB side ≥ 300
  • Reduced installation time
  • For frequencies up to 110 GHz
  • Universal, robust, and reusable
Applications
  • PCB connections
  • Testing microwave measurements
  • Mobile communication networks
  • Semiconductor test applications
  • Automotive electronics
  • Industrial and medical electronics
  • Aerospace engineering
Updated: 2020-07-24
Published: 2020-01-28

Angled Solderless Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoRecursosAvailable QuantityPreçoVer detalhes
SMD CONNECTOR JACK02K80F-40ML5SMD CONNECTOR JACK-Ferragens de montagem58 - Immediate$230.15Ver detalhes
SMD CONNECTOR JACK08K80F-40ML5SMD CONNECTOR JACK-Ferragens de montagem63 - Immediate$180.04Ver detalhes
CONN RECEPT RPC-1.35 PCB 30 DEGRP9K80A-40ML5CONN RECEPT RPC-1.35 PCB 30 DEGR-Ferragens de montagem1 - Immediate$697.51Ver detalhes
CONN RPC1.00 JACK RA 50OHM SMD01K80A-40ML5CONN RPC1.00 JACK RA 50OHM SMDSoldaFerragens de montagem43 - Immediate$1,077.83Ver detalhes

Straight Solderless Connector for Stripline/Bottom Layer

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoRecursosAvailable QuantityPreçoVer detalhes
3.50MM VERTICAL JACK PCB 26.5GHZ03K721-40MS33.50MM VERTICAL JACK PCB 26.5GHZCompressão-0 - Immediate$45.72Ver detalhes
2.92MM VERTICAL JACK PCB 40GHZ02K721-40MS32.92MM VERTICAL JACK PCB 40GHZCompressão-50 - Immediate$81.57Ver detalhes
2.40MM VERTICAL JACK PCB 50GHZ09K721-40MS32.40MM VERTICAL JACK PCB 50GHZCompressão-2 - Immediate$84.36Ver detalhes
1.85MM VERTICAL JACK PCB 70GHZ08K721-40MS31.85MM VERTICAL JACK PCB 70GHZCompressão-61 - Immediate$129.37Ver detalhes

Straight Solderless Connector for Microstrip/Top Layer

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de portasAvailable QuantityPreçoVer detalhes
2.92MM VERTICAL JACK PCB 26.5GHZ02K722-40MS32.92MM VERTICAL JACK PCB 26.5GHZJack, soquete fêmea161 - Immediate$79.26Ver detalhes
3.50MM VERTICAL JACK PCB 26.5GHZ03K722-40MS33.50MM VERTICAL JACK PCB 26.5GHZJack, soquete fêmea118 - Immediate$67.78Ver detalhes
1.85MM VERTICAL JACK PCB 26.5GHZ08K722-40MS31.85MM VERTICAL JACK PCB 26.5GHZJack, soquete fêmea113 - Immediate$120.12Ver detalhes
2.40MM VERTICAL JACK PCB 26.5GHZ09K722-40MS32.40MM VERTICAL JACK PCB 26.5GHZJack, soquete fêmea10 - Immediate$96.80Ver detalhes