Aluform Enclosures
Rose's low-profile die-cast aluminum enclosures are designed for rugged electronic instrumentation applications
Rose's Aluform enclosures are stylish, die-cast aluminum enclosures specifically designed for rugged electronic instrumentation applications with a low profile. Thanks to a range of more than 15 different enclosure sizes from 80 mm x 80 mm x 81 mm to 280 mm x 280 mm x 111 mm, there are many potential uses for these robust aluminum die-cast enclosures.
Aluform enclosures feature an attractive beveled lid and are designed with a lower profile height than Rose's standard die-cast aluminum series housings. Internal mounting bosses in the base and lid provide convenience for component or board installation. External hinges and one-piece external brackets are available as options.
A watertight Aluform enclosure includes a die-cast base and lid, captive stainless-steel lid screws, and a polyurethane gasket as the standard configuration. An unpainted version is also available that comes with a removable neoprene gasket.
- Watertight
- Captive stainless-steel lid screws
- Protection classification: NEMA types up to 4x
- Ingress protection: IP66
- Tongue-and-groove gasket design
- 17 sizes
- UL listed - File # E206630
- Accessories such as stylish wall brackets, hinges, mounting plates, and others
- Available in painted or unpainted versions
- Constructed of the highest quality aluminum alloy
Aluminum Aluform Type 04 Enclosures
| Imagem | Número de peça do fabricante | Descrição | Altura | Área (C x L) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 041016060 | BOX ALUM GRAY 6.3"L X 3.94"W | 2,402" (61,00mm) | 24,8in² (160cm²) | 324 - Immediate | $69.55 | Ver detalhes |
![]() | ![]() | 041418070 | BOX ALUM GRAY 7.09"L X 5.51"W | 2,795" (71,00mm) | 39,1in² (252cm²) | 114 - Immediate | $109.48 | Ver detalhes |
![]() | ![]() | 041624080 | BOX ALUM GRAY 9.45"L X 6.3"W | 3,189" (81,00mm) | 59,5in² (384cm²) | 118 - Immediate | $119.60 | Ver detalhes |
![]() | ![]() | 042028070 | BOX ALUM GRAY 11.02"L X 7.87"W | 2,854" (72,50mm) | 86,8in² (560cm²) | 70 - Immediate | $135.07 | Ver detalhes |
![]() | ![]() | 041020060 | BOX ALUM GRAY 7.87"L X 3.94"W | 2,402" (61,00mm) | 31,0in² (200cm²) | 85 - Immediate | $80.18 | Ver detalhes |
![]() | 042020070 | BOX ALUM GRAY 7.87"L X 7.87"W | 2,854" (72,50mm) | 62,0in² (400cm²) | 39 - Immediate | $125.83 | Ver detalhes | |
![]() | ![]() | 040812080 | BOX ALUM GRAY 4.72"L X 3.15"W | 3,189" (81,00mm) | 14,9in² (96cm²) | 4 - Immediate | $60.78 | Ver detalhes |
![]() | ![]() | 041212080 | BOX ALUM GRAY 4.72"L X 4.72"W | 3,189" (81,00mm) | 22,3in² (144cm²) | 9 - Immediate | $81.80 | Ver detalhes |
![]() | ![]() | 041216080 | BOX ALUM GRAY 6.3"L X 4.72"W | 3,189" (81,00mm) | 29,8in² (192cm²) | 5 - Immediate | $86.89 | Ver detalhes |
![]() | ![]() | 041422070 | BOX ALUM GRAY 8.66"L X 5.51"W | 2,854" (72,50mm) | 47,7in² (308cm²) | 7 - Immediate | $109.75 | Ver detalhes |