Polyester EX Series Empty Enclosures
Rose Industrial Enclosures' fiberglass watertight safety enclosures are designed for use in hazardous locations
Rose Industrial Enclosures EX series polyester enclosures are provided in a wide range of sizes for use in many different types of applications. There are 13 popular sizes which can be configured with a wide array of accessories. Rose's EX polyester enclosures are a fiberglass reinforced, graphite added material that comes in standard black color similar to RAL9011. The material is UL94 V-0 rated.
Rose industrial enclosures offer fiberglass (polyester) watertight safety (type 26) enclosures for use in hazardous locations where certified enclosures are required. The enclosure system is ideal for junction box applications, as well as for instrumentation housings. These enclosures are a modified version of the standard fiberglass watertight enclosures with carbon added to the material to reduce surface conductivity and eliminate electrostatic build-up.
- Material:
- Thermoset polyester
- Glass fiber reinforced
- Graphite added
- Color: RAL9011 (graphite black)
- Ingress protection: IP66 (EN60529)
- Impact resistance: 7 Joule (EN60079-0)
- Flammability: Self-extinguishing (UL94 V-0)
- Certificates:
- PTB 01ATEX1061U
- IECEx PTB 08.0003U
EX Series Empty Enclosures
| Imagem | Número de peça do fabricante | Descrição | Área (C x L) | Design | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 260811060 | BOX FIBERGLASS 4.33"L X 2.95"W | 12,9in² (83cm²) | Tampa incluída | 717 - Immediate | $77.04 | Ver detalhes |
![]() | ![]() | 260816060 | BOX FIBERGLASS 6.3"L X 2.95"W | 18,6in² (120cm²) | Tampa incluída | 2 - Immediate | $82.72 | Ver detalhes |
![]() | ![]() | 260816080 | BOX FIBERGLASS 6.3"L X 2.95"W | 18,6in² (120cm²) | Tampa incluída | 1 - Immediate | $85.09 | Ver detalhes |
![]() | ![]() | 260819060 | BOX FIBERGLASS 7.48"L X 2.95"W | 22,1in² (143cm²) | Tampa incluída | 4 - Immediate | $89.02 | Ver detalhes |
![]() | ![]() | 260823060 | BOX FIBERGLASS 9.06"L X 2.95"W | 26,7in² (172cm²) | Tampa incluída | 1 - Immediate | $97.35 | Ver detalhes |
![]() | ![]() | 261212090 | BOX FIBERGLASS BLK 4.8"LX4.72"W | 22,8in² (147cm²) | Tampa incluída | 36 - Immediate | $117.68 | Ver detalhes |
![]() | ![]() | 261222090 | BOX FIBERGLASS BLACK 8.66"X4.72" | 40,9in² (264cm²) | Tampa incluída | 382 - Immediate | $142.05 | Ver detalhes |
![]() | ![]() | 261616090 | BOX FIBERGLASS 6.3"L X 6.3"W | 39,7in² (256cm²) | Tampa incluída | 6 - Immediate | $174.99 | Ver detalhes |
![]() | ![]() | 261626090 | BOX FIBERGLASS 10.24"L X 6.3"W | 64,5in² (416cm²) | Tampa incluída | 95 - Immediate | $188.85 | Ver detalhes |
![]() | ![]() | 268801000 | BOX FIBERGLASS 3.19"L X 3.19"W | 10,3in² (66cm²) | Tampa incluída | 0 - Immediate | $59.52 | Ver detalhes |
![]() | ![]() | 268802000 | BOX FIBERGLASS 4.76"L X 4.76"W | 22,8in² (147cm²) | Tampa incluída | 13 - Immediate | $70.94 | Ver detalhes |
![]() | ![]() | 268803000 | BOX FIBERGLASS 6.34"L X 6.34"W | 40,3in² (260cm²) | Tampa incluída | 7 - Immediate | $91.27 | Ver detalhes |
![]() | ![]() | 268804000 | BOX FIBERGLASS BLACK 7.91"X7.91" | 62,4in² (403cm²) | Tampa incluída | 1 - Immediate | $131.05 | Ver detalhes |