Aluminum Enclosures

Rose's aluminum enclosures are die-cast and watertight off-the-shelf

Image of Rose Bopla's 01 Series BoxesRose's aluminum enclosures are specifically designed for rugged electronic instrumentation applications.

The standard aluminum enclosure includes a powder-coated die-cast base and lid, captive stainless-steel lid screws, and a gasket for a watertight compartment to house the application. Integrated mounting points allow for the installation of PC boards, terminal blocks, or DIN rail. The Rose tongue-and-groove gasket design has been widely adopted and has become the industry standard for allowing ingress protection to IP66. The gaskets can be upgraded for environments that have high temperature, RFI, or chemical resistance requirements.

This series has clean lines and smooth round corners for a high-tech, modern look, and comes in more than 40 sizes, ranging from 45 mm x 50 mm x 30 mm to 600 mm x 600 mm x 200 mm. Die-casting ensures the maintenance of accurate tolerances on all boxes.

Features
  • Watertight
  • Captive stainless-steel lid screws
  • Protection classification NEMA types up to 4x
  • Ingress protection IP66 to EN 60529
  • Tongue-and-groove gasket design
  • 44 sizes
  • UL listed: File #E206630
  • Wide range of accessories
  • Available in painted or unpainted versions
  • Constructed of the highest-quality aluminum alloy: DIN EN 1706 EN AC-AlSi 12 (Fe)

01 Series Boxes

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreço
BOX ALUM GRAY 3.15"L X 2.95"W010808060BOX ALUM GRAY 3.15"L X 2.95"W2,244" (57,00mm)9,30in² (60,0cm²)200 - Immediate$40.24Ver detalhes
BOX ALUM GRAY 4.92"L X 3.15"W010813060BOX ALUM GRAY 4.92"L X 3.15"W2,244" (57,00mm)15,5in² (100cm²)474 - Immediate$50.71Ver detalhes
BOX ALUM GRAY 6.89"L X 3.15"W010818060BOX ALUM GRAY 6.89"L X 3.15"W2,244" (57,00mm)21,7in² (140cm²)151 - Immediate$58.00Ver detalhes
BOX ALUM GRAY 3.94"L X 3.94"W011010080BOX ALUM GRAY 3.94"L X 3.94"W3,189" (81,00mm)15,5in² (100cm²)198 - Immediate$62.38Ver detalhes
BOX ALUM GRAY 8.66"L X 4.72"W011222080BOX ALUM GRAY 8.66"L X 4.72"W3,189" (81,00mm)40,9in² (264cm²)77 - Immediate$97.16Ver detalhes
BOX ALUM GRAY 6.3"L X 6.3"W011616090BOX ALUM GRAY 6.3"L X 6.3"W3,583" (91,00mm)39,7in² (256cm²)40 - Immediate$107.22Ver detalhes
BOX ALUM GRAY 10.24"L X 6.3"W011626090BOX ALUM GRAY 10.24"L X 6.3"W3,583" (91,00mm)64,5in² (416cm²)58 - Immediate$135.50Ver detalhes
BOX ALUM GRAY 11.02"L X 7.09"W011828100BOX ALUM GRAY 11.02"L X 7.09"W3,976" (101,00mm)78,1in² (504cm²)57 - Immediate$167.12Ver detalhes
BOX ALUM GRAY 9.13"L X 7.95"W012320110BOX ALUM GRAY 9.13"L X 7.95"W4,370" (111,00mm)72,5in² (468cm²)71 - Immediate$169.10Ver detalhes
BOX ALUM 11.02"L X 9.06"W012328118BOX ALUM 11.02"L X 9.06"W4,370" (111,00mm)99,8in² (644cm²)75 - Immediate$214.68Ver detalhes
BOX ALUM GRAY 11.02"L X 9.06"W012328110BOX ALUM GRAY 11.02"L X 9.06"W4,370" (111,00mm)99,8in² (644cm²)85 - Immediate$224.71Ver detalhes
BOX ALUM 12.99"L X 9.06"W012333118BOX ALUM 12.99"L X 9.06"W4,370" (111,00mm)118in² (761cm²)62 - Immediate$248.02Ver detalhes
BOX ALUM GRAY 12.99"L X 9.06"W012333110BOX ALUM GRAY 12.99"L X 9.06"W4,370" (111,00mm)118in² (761cm²)109 - Immediate$260.97Ver detalhes
BOX ALUM GRAY 15.75"L X 9.06"W012340110BOX ALUM GRAY 15.75"L X 9.06"W4,370" (111,00mm)143in² (923cm²)27 - Immediate$356.44Ver detalhes
BOX ALUM 12.99"L X 9.06"W012333188BOX ALUM 12.99"L X 9.06"W7,126" (181,00mm)118in² (761cm²)165 - Immediate$366.50Ver detalhes
BOX ALUM GRAY 15.91"L X 12.32"W013140110BOX ALUM GRAY 15.91"L X 12.32"W4,370" (111,00mm)196in² (1265cm²)204 - Immediate$382.33Ver detalhes
BOX ALUM 4.92"L X 3.15"W010813068BOX ALUM 4.92"L X 3.15"W2,244" (57,00mm)15,5in² (100cm²)468 - Immediate$47.49Ver detalhes
BOX ALUM 6.89"L X 3.15"W010818068BOX ALUM 6.89"L X 3.15"W2,244" (57,00mm)21,7in² (140cm²)107 - Immediate$55.39Ver detalhes
BOX ALUM UNPTD 6.3"L X 3.94"W011016088BOX ALUM UNPTD 6.3"L X 3.94"W3,189" (81,00mm)24,8in² (160cm²)29 - Immediate$58.01Ver detalhes
BOX ALUM 3.94"L X 3.94"W011010088BOX ALUM 3.94"L X 3.94"W3,189" (81,00mm)15,5in² (100cm²)168 - Immediate$59.60Ver detalhes
Updated: 2019-04-02
Published: 2013-11-25