TLR1901GXZ-E2 Ultra-Compact CMOS Op Amp
ROHM Semiconductor op amps feature ultra-low power and low offset voltage suitable for battery-powered equipment, portable equipment, and sensor amplifiers
The ROHM Semiconductor TLR1901GXZ-E2 ultra-compact CMOS op amp achieves low operating circuit current at just 160 nA (typ.). Designed for battery-driven devices, this IC delivers exceptional accuracy with a maximum input offset voltage of only 0.55 mV, while its tiny WLCSP package (under 1 mm²) supports high-density mounting in space-constrained applications such as wearables, handheld measurement instruments, and indoor motion detectors. By combining ultra-low power consumption, high precision, and miniaturization, the TLR1901GXZ-E2 extends battery life and enables more efficient sensor signal amplification, helping advance the evolution of compact, sustainable electronic designs.
- Nano Energy™ integrated op amp
- Ultra-small package WLCSP
- Ultra-low supply current
- Low input offset voltage
- Rail-to-rail input/output
- Consumer devices: wearables, smart devices, motion sensors, etc.
- Industrial equipment: gas detectors, fire alarms, handheld measurement instruments, environmental sensors for IoT, etc.
TLR1901GXZ-E2 Ultra-Compact CMOS Op Amp
| Imagem | Número de peça do fabricante | Descrição | Tipo de amplificador | Número de circuitos | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLR1901GXZ-E2 | NANO ENERGY, ULTRA SMALL PACKAGE | Padrão (uso geral) | 1 | Push-Pull, Rail-to-Rail | 5558 - Immediate | $1.59 | Ver detalhes |