RGTV and RGW IGBTs
ROHM's 650 V IGBTs deliver class-leading efficiency with soft switching
ROHM's 650 V IGBTs combine class-leading low conduction loss with high-speed switching characteristics. This makes them ideal for power conversion in general-purpose inverters and converters for consumer appliances, such as ACs and induction heaters (IH), as well as industrial equipment, including power conditioners, welding machines, and uninterrupted power supplies (UPS). A total of 21 models are offered, consisting of the RGTV series, which features short-circuit tolerance, and the RGW series that delivers fast switching speed.
In recent years, the emergence of IoT has caused exponential growth in the volume of data generated, bringing about a need to improve the functionality and capacity of data centers. However, as the number of servers and UPS essential to ensuring stable operation of the main power supply continues to rise, it becomes increasingly difficult to reduce power consumption. In addition, in high power applications that utilize IGBTs, there is a need to maintain reliability by simplifying measures against overshoot during switching, which can lead to device failure or malfunction.
In response, ROHM utilized thin wafer technology and a proprietary structure to deliver class-leading performance that optimizes the trade-off relationship between conduction loss and switching speed. For example, when used in an interleaved PFC circuit, efficiency is improved by 1.2% at light loads and 0.3% under heavy loads, contributing to lower application power consumption. In addition, optimizing the internal design allowed ROHM to achieve smooth switching characteristics that decrease voltage overshoot by 50% compared to products with equivalent efficiency, reducing the number of parts required along with design load.
- Combines industry-low conduction loss with high-speed switching characteristics
- These two series adopt thin wafer technology that reduces wafer thickness by 15% over conventional products and an original structure featuring a refined cell design to provide the industry's lowest conduction loss (VCE(sat)=1.5 V) with fast switching characteristics (tf=30 to 40 ns)
- Lineup
- RGTV series features a short-circuit withstand time of 2 µs
- Fast-switching RGW series ensures support for a broader range of applications
- Enables soft switching operation, reducing design load
- Internal device optimization makes it possible to achieve soft switching for smooth ON/OFF operation. This decreases voltage overshoot during switching by as much as 50% over conventional products, reducing the number of external parts required, such as gate resistors and snubber circuits used to control overshoot. As a result, ROHM's IGBTs eliminate the need for overshoot countermeasures on the application side, minimizing design load
Applications
- Industrial equipment (i.e., UPS, welding machines, power conditioners), AC, IH, and more
RGTV IGBTs
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pulsada do coletor (Icm) | Vce(on) (máx.) para Vge, Ic | Potência - Máx. | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RGTV00TK65DGC11 | IGBT TRENCH FS 650V 45A TO-3PFM | 200 A | 1,9V a 15V, 50A | 94 W | 450 - Immediate | $8.74 | Ver detalhes |
![]() | ![]() | RGTV00TK65GVC11 | IGBT TRENCH FS 650V 45A TO-3PFM | 200 A | 1,9V a 15V, 50A | 94 W | 432 - Immediate | $7.34 | Ver detalhes |
![]() | ![]() | RGTV00TS65DGC11 | IGBT TRENCH FS 650V 95A TO-247N | 200 A | 1,9V a 15V, 50A | 276 W | 0 - Immediate | $3.60 | Ver detalhes |
![]() | ![]() | RGTV00TS65GC11 | IGBT TRENCH FS 650V 95A TO-247N | 200 A | 1,9V a 15V, 50A | 276 W | 0 - Immediate | $2.83 | Ver detalhes |
![]() | ![]() | RGTV60TK65DGVC11 | IGBT TRENCH FS 650V 33A TO-3PFM | 120 A | 1,9V a 15V, 30A | 76 W | 450 - Immediate | $7.55 | Ver detalhes |
![]() | ![]() | RGTV60TK65GVC11 | IGBT TRENCH FS 650V 33A TO-3PFM | 120 A | 1,9V a 15V, 30A | 76 W | 450 - Immediate | $6.55 | Ver detalhes |
![]() | ![]() | RGTV60TS65DGC11 | IGBT TRENCH FS 650V 60A TO-247N | 120 A | 1,9V a 15V, 30A | 194 W | 0 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | RGTV60TS65GC11 | IGBT TRENCH FS 650V 60A TO-247N | 120 A | 1,9V a 15V, 30A | 194 W | 154 - Immediate | $5.90 | Ver detalhes |
![]() | ![]() | RGTVX6TS65GC11 | IGBT TRENCH FS 650V 144A TO-247N | 320 A | 1,9V a 15V, 80A | 404 W | 276 - Immediate | $8.16 | Ver detalhes |
RGW IGBTs
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pulsada do coletor (Icm) | Vce(on) (máx.) para Vge, Ic | Potência - Máx. | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RGW00TK65DGVC11 | IGBT TRENCH FS 650V 45A TO-3PFM | 200 A | 1,9V a 15V, 50A | 89 W | 425 - Immediate | $8.30 | Ver detalhes |
![]() | ![]() | RGW00TK65GVC11 | IGBT TRENCH FS 650V 45A TO-3PFM | 200 A | 1,9V a 15V, 50A | 89 W | 0 - Immediate | $3.09 | Ver detalhes |
![]() | ![]() | RGW00TS65DGC11 | IGBT TRENCH FS 650V 96A TO-247N | 200 A | 1,9V a 15V, 50A | 254 W | 0 - Immediate | $3.24 | Ver detalhes |
![]() | ![]() | RGW00TS65GC11 | IGBT TRENCH FS 650V 96A TO-247N | 200 A | 1,9V a 15V, 50A | 254 W | 0 - Immediate | $2.77 | Ver detalhes |
![]() | ![]() | RGW60TK65DGVC11 | IGBT TRENCH FS 650V 33A TO-3PFM | 120 A | 1,9V a 15V, 30A | 72 W | 408 - Immediate | $7.19 | Ver detalhes |
![]() | ![]() | RGW60TK65GVC11 | IGBT TRENCH FS 650V 33A TO-3PFM | 120 A | 1,9V a 15V, 30A | 72 W | 72 - Immediate | $6.54 | Ver detalhes |
![]() | ![]() | RGW60TS65DGC11 | IGBT TRENCH FS 650V 60A TO-247N | 120 A | 1,9V a 15V, 30A | 178 W | 448 - Immediate | $5.72 | Ver detalhes |
![]() | ![]() | RGW60TS65GC11 | IGBT TRENCH FS 650V 60A TO-247N | 120 A | 1,9V a 15V, 30A | 178 W | 420 - Immediate | $5.86 | Ver detalhes |
![]() | ![]() | RGW80TK65DGVC11 | IGBT TRENCH FS 650V 39A TO-3PFM | 160 A | 1,9V a 15V, 40A | 81 W | 437 - Immediate | $7.69 | Ver detalhes |
![]() | ![]() | RGW80TK65GVC11 | IGBT TRENCH FS 650V 39A TO-3PFM | 160 A | 1,9V a 15V, 40A | 81 W | 449 - Immediate | $6.96 | Ver detalhes |
![]() | ![]() | RGW80TS65DGC11 | IGBT TRENCH FS 650V 78A TO-247N | 160 A | 1,9V a 15V, 40A | 214 W | 314 - Immediate | $7.07 | Ver detalhes |
![]() | ![]() | RGW80TS65GC11 | IGBT TRENCH FS 650V 78A TO-247N | 160 A | 1,9V a 15V, 40A | 214 W | 122 - Immediate | $6.17 | Ver detalhes |