0508 Size LTR10L Power Shunt Resistors

ROHM's LTR10L series delivers high-rated power and temperature coefficient of resistance in a compact 0508 size

Image of Rohm's LTR10L Power Shunt Resistors in the 0508 Size High-efficiency operation of applications is required for energy conservation in battery-driven applications such as mobile devices and EVs and in consumer and industrial equipment powered by electrical outlets. Rohm's LTR10L series delivers high-efficiency operation, high-rated power, and excellent temperature coefficient of resistance (TCR) in a compact 0508 size (0.5" x 0.8")/1220 size (1.25 mm x 2.0 mm), contributing to both high reliability and greater miniaturization. For high efficiency, it is important to accurately detect parameters such as current and voltage to operate devices optimally. This requires shunt resistors that combine high accuracy with high-reliability current detection, while application manufacturers need higher board densities with even smaller shunt resistors. The LTR10L power shunt resistor fills these needs.

Features
  • 0508 size (0.5" x 0.8")/1220 size (1.25 mm x 2.0 mm) model
  • Rated power of 1 W
  • High accuracy (D Class) products provide a resistance tolerance of 0.5% and a class-leading TCR
  • High sulfuration resistance

LTR10L Power Shunt Resistors

ImagemNúmero de peça do fabricanteDescriçãoCoeficiente de temperaturaAvailable QuantityPreçoVer detalhes
RES SMD 0.24 OHM 1% 1W 0805 WIDELTR10LEZPFLR240RES SMD 0.24 OHM 1% 1W 0805 WIDE0/ +100ppm/°C4515 - Immediate$0.67Ver detalhes
RES 0.075 OHM 1% 1W 0805 WIDELTR10LEZPFSR075RES 0.075 OHM 1% 1W 0805 WIDE0/ +150ppm/°C2704 - Immediate$0.70Ver detalhes
RES SMD 0.2 OHM 1% 1W 0805 WIDELTR10LEZPFLR200RES SMD 0.2 OHM 1% 1W 0805 WIDE0/ +100ppm/°C2938 - Immediate$0.67Ver detalhes
RES SMD 0.16 OHM 1% 1W 0805 WIDELTR10LEZPFLR160RES SMD 0.16 OHM 1% 1W 0805 WIDE0/ +150ppm/°C3819 - Immediate$0.67Ver detalhes
RES SMD 0.27 OHM 1% 1W 0805 WIDELTR10LEZPFLR270RES SMD 0.27 OHM 1% 1W 0805 WIDE0/ +100ppm/°C4879 - Immediate$0.67Ver detalhes
Published: 2023-01-27