LDO Regulator ICs
General-purpose low-dropout regulators from ROHM Semiconductor
ROHM offers a wide lineup of general-purpose regulators featuring low power consumption, high current capability, and high voltage resistance, making them ideal for mobile phones, automotive systems, consumer electronics, and commercial/industrial equipment. ROHM’s regulator products can be sub-divided in numerous ways. Common categorization is by maximum output current rating (which is highly dependent on packaging), fixed or variable output type, and whether there is a shutdown function included; note that ROHM indicates the presence of a shutdown switch by inserting a “W” between the base part number and the package call-out.
The CC0 series is also a suitable substitute for ROHM’s legacy LDO regulators: BAxx series (fixed output/3-pin package), BAxxS series (fixed output with shutdown function/5-pin package), and BA00AS (variable output with shutdown function/5-pin package).
| Features | ||
|
|
|
BA Series LDO Regulator ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | BA00ASFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 641 - Immediate | $1.78 | Ver detalhes | |
![]() | ![]() | BA00BC0WCP-V5E2 | IC REG LIN POS ADJ 1A TO220CP-V5 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | BA00BC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 92 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | BA00BC0WT | IC REG LIN POS ADJ 1A TO220FP-5 | 442 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | BA00CC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 0 - Immediate | See Page for Pricing | Ver detalhes |
BD Series LDO Regulator ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD00C0AWCP-V5E2 | IC REG LIN POS ADJ 1A TO220CP-V5 | 351 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | BD00C0AWFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 5158 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | BD00C0AWFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 5158 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | BD00C0AWFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 5158 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | BD00C0AWFPS-ME2 | IC REG LIN POS ADJ 1A TO252S-5 | 1970 - Immediate | $1.64 | Ver detalhes |