KDZ Series Zener Diodes

ROHM's Zener diodes feature high 1W power capability

Image of ROHM's KDZ Series Zener Diodes ROHM's KDZ series of compact Zener diodes features high 1 W power capability and ESD resistance equivalent to conventional products but in a smaller size. This 1 W rating is offered in the 2616 size, which is a 67% reduction in mounting area than that of 4526 size diodes. These diodes also feature improved heat dissipation characteristics.

Features
  • Compact
  • High power
Applications
  • Automotive
  • Manufacturing
  • Power supplies

KDZ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE ZENER 8.7V 1W PMDUKDZTR8.2BDIODE ZENER 8.7V 1W PMDU0 - Immediate$0.79Ver detalhes
DIODE ZENER 4.6V 1W PMDUKDZTR4.3BDIODE ZENER 4.6V 1W PMDU0 - Immediate$0.79Ver detalhes
DIODE ZENER 19V 1W PMDUKDZTR18BDIODE ZENER 19V 1W PMDU2011 - Immediate$0.85Ver detalhes
DIODE ZENER 11.5V 1W PMDUKDZTR11BDIODE ZENER 11.5V 1W PMDU0 - Immediate$0.79Ver detalhes
DIODE ZENER 10.3V 1W PMDUKDZTR10BDIODE ZENER 10.3V 1W PMDU1904 - Immediate$0.59Ver detalhes
DIODE ZENER 39.2V 1W PMDUKDZTR36BDIODE ZENER 39.2V 1W PMDU943 - Immediate$0.85Ver detalhes
DIODE ZENER 25.3V 1W PMDUKDZTR24BDIODE ZENER 25.3V 1W PMDU0 - Immediate$0.75Ver detalhes
DIODE ZENER 23.9V 1W PMDUKDZTR22BDIODE ZENER 23.9V 1W PMDU0 - Immediate$0.79Ver detalhes
DIODE ZENER 5.6V 1W PMDUKDZTR5.6BDIODE ZENER 5.6V 1W PMDU0 - Immediate$0.79Ver detalhes
DIODE ZENER 28.7V 1W PMDUKDZTR27BDIODE ZENER 28.7V 1W PMDU99 - Immediate$0.79Ver detalhes
Published: 2010-05-18