Intelligent Power Modules

ROHM's intelligent power modules (IPM) are suitable driving circuits for IGBT devices

Image of ROHM Semiconductor Intelligent Image Extraction Power ModuleROHM Semiconductor's IPM is comprised of IGBTs, flywheel diodes, gate drivers, and bootstrap diodes. It is a suitable driving circuit for IGBT devices and ICs, which have protection functionality. These products contribute high efficiency and designed simplification to the application.

Features Applications
  • Power device (energy-save for IPLV, SEER, APF)
    • Low saturation voltage IGBT
    • Low on-resistance Super Junction FET (PrestoMOS™)
    • Low forward voltage and trr FWD
  • LSI (built-in gate driver and bootstrap diode)
    • Silicon on insulator (SOI) technology for high side IGBT gate driver (HVIC), current limit for bootstrap diode
    • UVLO, SCP, TSD, temperature monitor, fault output
    • Input interface 3.3 V, 5 V (high active)
    • Ceramic isolation PKG
      • 1500 VRMS (2500 VRMS) isolation, low thermal resistance
  • Air conditioners
  • Washing machines
  • Refrigerators
  • Small industry motors

Intelligent Power Modules

ImagemNúmero de peça do fabricanteDescriçãoTensãoAvailable QuantityPreçoVer detalhes
IGBT IPM 600V 10A 25-PWRDIP MODBM63363S-VCIGBT IPM 600V 10A 25-PWRDIP MOD600 V0 - Immediate$15.49Ver detalhes
IGBT IPM 600V 15A 25-PWRDIP MODBM63364S-VCIGBT IPM 600V 15A 25-PWRDIP MOD600 V0 - Immediate$17.89Ver detalhes
IGBT IPM 600V 10A 25-PWRDIP MODBM63763S-VAIGBT IPM 600V 10A 25-PWRDIP MOD600 V0 - Immediate$15.49Ver detalhes
IGBT IPM 600V 15A 25-PWRDIP MODBM63764S-VAIGBT IPM 600V 15A 25-PWRDIP MOD600 V59 - Immediate$25.58Ver detalhes
IGBT IPM 600V 15A 25-PWRDIP MODBM63764S-VCIGBT IPM 600V 15A 25-PWRDIP MOD600 V2 - Immediate$26.64Ver detalhes
IGBT IPM 600V 30A 25-PWRDIP MODBM63767S-VAIGBT IPM 600V 30A 25-PWRDIP MOD600 V0 - Immediate$17.25Ver detalhes
IGBT IPM 600V 30A 25-PWRDIP MODBM63767S-VCIGBT IPM 600V 30A 25-PWRDIP MOD600 V59 - Immediate$28.32Ver detalhes
Published: 2018-02-06