High-Power Ultra-Low-Ohmic Shunt Resistors

ROHM's 5 W class ideal for current detection in automotive and industrial applications

ROHMImage of ROHM Semiconductor's High-Power Ultra-Low-Ohmic Shunt Resistors announces the development of high-power, ultra-low-ohmic shunt resistors ideal for current detection in applications with increased power requirements, such as automotive systems and industrial equipment. The PSR series includes PSR400, which is rated at 4 W, and PSR500, guaranteed up to 5 W.

Resistors in current detection applications are typically used to detect overcurrent conditions or remaining battery level. Although current-sense resistors have been widely-adopted in the automotive and industrial sectors, the recent trend towards greater sophistication and computerization has increased current requirements, leading to a need for high-power components. This includes a demand for high-accuracy resistors with superior temperature coefficient of resistance (TCR) for stable operation in extreme temperature environments, and that feature ultra-low-resistance values in order to minimize power consumption.

Features

  • Exclusive precision welding technology utilized for improved rated power (5 W)
  • To support high power and ensure high measurement accuracy even in the ultra-low-ohmic region (0.2 mΩ), technology for bonding copper electrodes without variations is required. ROHM employed original precision welding technology to join the resistive metal to thick copper electrodes, achieving high heat capacity with excellent thermal dissipation characteristics. This results in improved power (5 W class) along with high productivity.
  • Superior temperature coefficient of resistance, even in the ultra-low-ohmic region
  • Generally, as resistance value decreases the temperature coefficient of resistance increases. In response, ROHM utilized a high-performance alloy material for the resistive metal, ensuring superior temperature coefficient of resistance even at ultra-low resistances.

High-Power Ultra-Low Ohmic Shunt Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 0.0003 OHM 1% 10W 3920PSR400ITQFD0L30RES 0.0003 OHM 1% 10W 39208080 - Immediate$3.05Ver detalhes
RES 0.0005 OHM 1% 10W 3920PSR400ITQFF0L50RES 0.0005 OHM 1% 10W 39203000 - Immediate$2.63Ver detalhes
RES 0.001 OHM 1% 8W 3920PSR400ITQFH1L00RES 0.001 OHM 1% 8W 39201072 - Immediate$2.63Ver detalhes
RES 0.002 OHM 1% 6W 3920PSR400ITQFJ2L00RES 0.002 OHM 1% 6W 39202874 - Immediate$2.63Ver detalhes
RES 0.003 OHM 1% 5W 3920PSR400ITQFL3L00RES 0.003 OHM 1% 5W 392010914 - Immediate$2.63Ver detalhes
RES 0.0002 OHM 1% 15W 5931PSR500HTQFC0L20RES 0.0002 OHM 1% 15W 59313307 - Immediate$2.92Ver detalhes
RES 0.0003 OHM 1% 10W 5931PSR500HTQFD0L30RES 0.0003 OHM 1% 10W 59312430 - Immediate$2.92Ver detalhes
RES 0.0004 OHM 1% 10W 5931PSR500HTQFE0L40RES 0.0004 OHM 1% 10W 5931835 - Immediate$2.92Ver detalhes
RES 0.0005 OHM 1% 10W 5931PSR500HTQFF0L50RES 0.0005 OHM 1% 10W 5931369 - Immediate$2.92Ver detalhes
RES 0.001 OHM 1% 10W 5931PSR500HTQFH1L00RES 0.001 OHM 1% 10W 59311205 - Immediate$2.92Ver detalhes
RES 0.002 OHM 1% 7W 5931PSR500HTQFJ2L00RES 0.002 OHM 1% 7W 59314681 - Immediate$2.92Ver detalhes
Published: 2014-12-12