Evaluation Board for USB Type-C Power Delivery Controller ICs

Rohm’s BM92A21MWV-EVK-001 eval board features support up to 100 W of power supply using USB Type-C connectors

Image of Rohm's Eval Board for USB Type-C Power Delivery Controller ICs Rohm's BM92A21MWV-EVK-001 series integrates their USBPD controller IC that supports the USB Type-C Rev1.1 and USBPD Rev2.0 standards for connecting with USB Type-C devices. The initial launch will consist of six boards in a mix of both receiver and transmitter types to meet the needs of a variety of applications. Users can combine receiver and transmitter boards to easily achieve and evaluate USBPD operation.

This board is compatible with dead battery, so it can be operated without power supply.

Features
  • DisplayPort™ alternate mode compatibility eliminates the need for separate dedicated video cables
  • Supports up to 100 W of power supply using USB Type-C connectors
  • Fewer parts required

Eval Boards for USB Type-C Power Delivery Controller ICs

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BM92A15BM92A15MWV-EVK-001EVAL BOARD FOR BM92A15Fornecimento de energia (PD) USB Type-C®0 - Immediate$179.95Ver detalhes
EVAL BOARD FOR BM92A56BM92A56MWV-EVK-001EVAL BOARD FOR BM92A56Fornecimento de energia (PD) USB Type-C®0 - Immediate$179.95Ver detalhes
EVAL BOARD FOR BM92A14BM92A14MWV-EVK-001EVAL BOARD FOR BM92A14Fornecimento de energia (PD) USB Type-C®0 - Immediate$63.50Ver detalhes
EVAL BOARD FOR BM92A12BM92A12MWV-EVK-001EVAL BOARD FOR BM92A12Fornecimento de energia (PD) USB Type-C®0 - Immediate$63.50Ver detalhes
EVAL BOARD FOR BM92A13BM92A13MWV-EVK-001EVAL BOARD FOR BM92A13Fornecimento de energia (PD) USB Type-C®0 - ImmediateSee Page for PricingVer detalhes
Updated: 2017-11-01
Published: 2017-09-14